ADI TMP36GRTZ-REEL7
| Manufacturer | |
| MPN | TMP36GRTZ-REEL7 |
| LCSC Part # | C129489 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low Voltage Temperature Sensors |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±3℃ | |
| Features | Factory temperature calibration;Low-power standby |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Detection Temperature Range | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±3℃ | |
| Features | Factory temperature calibration;Low-power standby |
Introduction
The TMP35/TMP36/TMP37 are low voltage, precision centigrade temperature sensors. They provide a voltage output that is linearly proportional to the Celsius (centigrade) temperature. The TMP35/TMP36/TMP37 do not require any external calibration to provide typical accuracies of ± 1°C at +25°C and ± 2°C over the - 40°C to +125°C temperature range. The low output impedance of the TMP35/TMP36/TMP37 and its linear output and precise calibration simplify interfacing to temperature control circuitry and ADCs. All three devices are intended for single - supply operation from 2.7 V to 5.5V maximum. The supply current runs well below 50 μA providing very low self - heating - less than 0.1°C in still air. In addition, a shutdown function is provided to cut the supply current to less than 0.5μA The TMP35 is functionally compatible with the LM35/LM45 and provides a 250mV output at 25°C. The TMP35 reads temperatures from 10°C to 125°C. The TMP36 is specified from - 40°C to +125°C, provides a 750 mV output at 25°C, and operates to 125°C from a single 2.7 V supply. The TMP36 is functionally compatible with the LM50. Both the TMP35 and TMP36 have an output scale factor of 10mV / °C The TMP37 is intended for applications over the range of 5°C to 100°C and provides an output scale factor of 20mV / °C. The TMP37 provides a 500 mV output at 25°C. Operation extends to 150°C with reduced accuracy for all devices when operating from a 5V supply. The TMP35/TMP36/TMP37 are available in low cost 3 - lead TO - 92,8 - lead SOIC_N,and 5 - lead SOT - 23 surface - mount packages.
Features
- Low voltage operation (2.7V to 5.5V)
- Calibrated directly in °C
- 10mV / °C scale factor (20mV / °C on TMP37)
- +2°C accuracy over temperature (typ)
- ± 0.5°C linearity (typ)
- Stable with large capacitive loads
- Specified - 40°C to +125°C operation, to +150°C
- Less than 50 μA quiescent current
- Shutdown current 0.5μA max
- Low self - heating
- Qualified for automotive applications
Applications
- Environmental control systems
- Thermal protection
- Industrial process control
- Fire alarms
- Power system monitors
- CPU thermal management
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9794 | $ 1.98 |
| 10+ | $ 1.6899 | $ 16.90 |
| 30+ | $ 1.5321 | $ 45.96 |
| 100+ | $ 1.3516 | $ 135.16 |
| 500+ | $ 1.2068 | $ 603.40 |
| 1,000+ | $ 1.1711 | $ 1171.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±3℃ | |
| Features | Factory temperature calibration;Low-power standby |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Detection Temperature Range | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±3℃ | |
| Features | Factory temperature calibration;Low-power standby |
Introduction
The TMP35/TMP36/TMP37 are low voltage, precision centigrade temperature sensors. They provide a voltage output that is linearly proportional to the Celsius (centigrade) temperature. The TMP35/TMP36/TMP37 do not require any external calibration to provide typical accuracies of ± 1°C at +25°C and ± 2°C over the - 40°C to +125°C temperature range. The low output impedance of the TMP35/TMP36/TMP37 and its linear output and precise calibration simplify interfacing to temperature control circuitry and ADCs. All three devices are intended for single - supply operation from 2.7 V to 5.5V maximum. The supply current runs well below 50 μA providing very low self - heating - less than 0.1°C in still air. In addition, a shutdown function is provided to cut the supply current to less than 0.5μA The TMP35 is functionally compatible with the LM35/LM45 and provides a 250mV output at 25°C. The TMP35 reads temperatures from 10°C to 125°C. The TMP36 is specified from - 40°C to +125°C, provides a 750 mV output at 25°C, and operates to 125°C from a single 2.7 V supply. The TMP36 is functionally compatible with the LM50. Both the TMP35 and TMP36 have an output scale factor of 10mV / °C The TMP37 is intended for applications over the range of 5°C to 100°C and provides an output scale factor of 20mV / °C. The TMP37 provides a 500 mV output at 25°C. Operation extends to 150°C with reduced accuracy for all devices when operating from a 5V supply. The TMP35/TMP36/TMP37 are available in low cost 3 - lead TO - 92,8 - lead SOIC_N,and 5 - lead SOT - 23 surface - mount packages.
Features
- Low voltage operation (2.7V to 5.5V)
- Calibrated directly in °C
- 10mV / °C scale factor (20mV / °C on TMP37)
- +2°C accuracy over temperature (typ)
- ± 0.5°C linearity (typ)
- Stable with large capacitive loads
- Specified - 40°C to +125°C operation, to +150°C
- Less than 50 μA quiescent current
- Shutdown current 0.5μA max
- Low self - heating
- Qualified for automotive applications
Applications
- Environmental control systems
- Thermal protection
- Industrial process control
- Fire alarms
- Power system monitors
- CPU thermal management
C129489 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



