TI LME49721MAX/NOPB
| Manufacturer | |
| MPN | LME49721MAX/NOPB |
| LCSC Part # | C129347 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-Performance, High-Fidelity Rail-to-Rail Input/Output Audio Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 2.15mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00008% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Voltage - Supply | 2.2V~5.5V | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 103dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LME49721 is a low-distortion, low-noise Rail-toRail Input/Output operational amplifier optimized and fully specified for high-performance, high-fidelity applications. Combining advanced leading-edge process technology with state-of-the-art circuit design, the LME49721 Rail-to-Rail Input/Output operational amplifier delivers superior signal amplification for outstanding performance. The LME49721 combines a very high slew rate with low THD+N to easily satisfy demanding applications. To ensure that the most challenging loads are driven without compromise, the LME49721 has a high slew rate of ±8.5V/μs and an output current capability of ±9.7mA. Further, dynamic range is maximized by an output stage that drives 10kΩ loads to within 10mV of either power supply voltage. The LME49721 has a wide supply range of 2.2V to 5.5V. Over this supply range the LME49721’s input circuitry maintains excellent common-mode and power supply rejection, as well as maintaining its low input bias current. The LME49721 is unity gain stable.
Features
- Rail-to-Rail Input and Output
- Easily Drives 10kΩ Loads to Within 10mV of Each Power Supply Voltage
- Optimized for Superior Audio Signal Fidelity
- Output Short Circuit Protection
Applications
- Ultra High-Quality Portable Audio Amplification
- High-Fidelity Preamplifiers
- High-Fidelity Multimedia
- State-of-the-Art Phono Pre Amps
- High-Performance Professional Audio
- High-Fidelity Equalization and Crossover Networks
- High-Performance Line Drivers
- High-Performance Line Receivers
- High-Fidelity Active Filters
- DAC I–V Converter
- ADC Front-End Signal Conditioning
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1686 | $ 1.17 |
| 10+ | $ 0.9899 | $ 9.90 |
| 30+ | $ 0.8998 | $ 26.99 |
| 100+ | $ 0.8113 | $ 81.13 |
| 500+ | $ 0.7388 | $ 369.40 |
| 1,000+ | $ 0.7099 | $ 709.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 2.15mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00008% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Voltage - Supply | 2.2V~5.5V | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 103dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LME49721 is a low-distortion, low-noise Rail-toRail Input/Output operational amplifier optimized and fully specified for high-performance, high-fidelity applications. Combining advanced leading-edge process technology with state-of-the-art circuit design, the LME49721 Rail-to-Rail Input/Output operational amplifier delivers superior signal amplification for outstanding performance. The LME49721 combines a very high slew rate with low THD+N to easily satisfy demanding applications. To ensure that the most challenging loads are driven without compromise, the LME49721 has a high slew rate of ±8.5V/μs and an output current capability of ±9.7mA. Further, dynamic range is maximized by an output stage that drives 10kΩ loads to within 10mV of either power supply voltage. The LME49721 has a wide supply range of 2.2V to 5.5V. Over this supply range the LME49721’s input circuitry maintains excellent common-mode and power supply rejection, as well as maintaining its low input bias current. The LME49721 is unity gain stable.
Features
- Rail-to-Rail Input and Output
- Easily Drives 10kΩ Loads to Within 10mV of Each Power Supply Voltage
- Optimized for Superior Audio Signal Fidelity
- Output Short Circuit Protection
Applications
- Ultra High-Quality Portable Audio Amplification
- High-Fidelity Preamplifiers
- High-Fidelity Multimedia
- State-of-the-Art Phono Pre Amps
- High-Performance Professional Audio
- High-Fidelity Equalization and Crossover Networks
- High-Performance Line Drivers
- High-Performance Line Receivers
- High-Fidelity Active Filters
- DAC I–V Converter
- ADC Front-End Signal Conditioning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



