TI TPS73701DRBR
| Manufacturer | |
| MPN | TPS73701DRBR |
| LCSC Part # | C129335 |
| Packaging | VDFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | 1A ultra-low dropout regulator with reverse current protection and enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VDFN-8-EP(3x3) | |
| Output Voltage | 1.2V~5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1.3mA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Enable control;Noise bypass terminal;Reverse-polarity current protection;Over Current Protection;Thermal shutdown;Short Circuit Protection;Input overvoltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS737xx family of linear low-dropout (LDO) voltage regulators uses an NMOS pass element in a voltage-follower configuration. This topology is relatively insensitive to output capacitor value and ESR, allowing a wide variety of load configurations. Load transient response is excellent, even with a small 1-μF ceramic output capacitor. The NMOS topology also allows very low dropout. The TPS737xx family uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground pin current. Current consumption, when not enabled, is less than 20 nA and ideal for portable applications. These devices are protected by thermal shutdown and foldback current limit.
Features
- Stable With 1-μF or Larger Ceramic Output Capacitor
- Input Voltage Range: 2.2 V to 5.5 V
- Ultralow Dropout Voltage: 130 mv Typical at 1 A
- Excellent Load Transient Response—Even With Only 1-μF Output Capacitor
- NMOS Topology Delivers Low Reverse Leakage Current
- 1% Initial Accuracy
- 3% Overall Accuracy Over Line, Load, and Temperature
- Less Than 20 nA Typical I₀ in Shutdown Mode
- Thermal Shutdown and Current Limit for Fault Protection
- Available in Multiple Output Voltage Versions Adjustable Output: 1.20 V to 5.5 V Custom Outputs Available Using Factory Package-Level Programming
Applications
- Point-of-Load Regulation for DSPs, FPGAs, ASICs, and Microprocessors
- Post-Regulation for Switching Supplies
- Portable and Battery-Powered Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8452 | $ 0.85 |
| 10+ | $ 0.6905 | $ 6.91 |
| 30+ | $ 0.6124 | $ 18.37 |
| 100+ | $ 0.5358 | $ 53.58 |
| 500+ | $ 0.4886 | $ 244.30 |
| 1,000+ | $ 0.4658 | $ 465.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VDFN-8-EP(3x3) | |
| Output Voltage | 1.2V~5.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1.3mA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Enable control;Noise bypass terminal;Reverse-polarity current protection;Over Current Protection;Thermal shutdown;Short Circuit Protection;Input overvoltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS737xx family of linear low-dropout (LDO) voltage regulators uses an NMOS pass element in a voltage-follower configuration. This topology is relatively insensitive to output capacitor value and ESR, allowing a wide variety of load configurations. Load transient response is excellent, even with a small 1-μF ceramic output capacitor. The NMOS topology also allows very low dropout. The TPS737xx family uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground pin current. Current consumption, when not enabled, is less than 20 nA and ideal for portable applications. These devices are protected by thermal shutdown and foldback current limit.
Features
- Stable With 1-μF or Larger Ceramic Output Capacitor
- Input Voltage Range: 2.2 V to 5.5 V
- Ultralow Dropout Voltage: 130 mv Typical at 1 A
- Excellent Load Transient Response—Even With Only 1-μF Output Capacitor
- NMOS Topology Delivers Low Reverse Leakage Current
- 1% Initial Accuracy
- 3% Overall Accuracy Over Line, Load, and Temperature
- Less Than 20 nA Typical I₀ in Shutdown Mode
- Thermal Shutdown and Current Limit for Fault Protection
- Available in Multiple Output Voltage Versions Adjustable Output: 1.20 V to 5.5 V Custom Outputs Available Using Factory Package-Level Programming
Applications
- Point-of-Load Regulation for DSPs, FPGAs, ASICs, and Microprocessors
- Post-Regulation for Switching Supplies
- Portable and Battery-Powered Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



