LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62290DRVR product image
  • TPS62290DRVR thumbnail 1
  • TPS62290DRVR thumbnail 2
  • TPS62290DRVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62290DRVRRoHS

Manufacturer
MPN
TPS62290DRVR
LCSC Part #
C129315
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
TPS62290 High-Efficiency Synchronous Step-Down Converter
Datasheetpdf iconTI TPS62290DRVR
In-Stock: 2,962
2,962 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5676$ 0.57
10+$ 0.4749$ 4.75
30+$ 0.4342$ 13.03
100+$ 0.3838$ 38.38
500+$ 0.3383$ 169.15
1,000+$ 0.3236$ 323.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWSON-6-EP(2x2)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.25MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.3V~6V
Switch tube (built-in/external)Built-in
Output Voltage600mV~6V
Output Current1A
Quiescent Current15uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS6229x devices are highly efficient synchronous step down DC/DC converters optimized for battery powered portable applications. They provide up to 1000-mA output current from a single Li-ion cell. With an input voltage range of 2.3 V to 6.0 V, the devices support batteries with extended voltage range and are ideal to power portable applications like mobile phones and other portable equipment. The TPS6229x devices operate at 2.25-MHz fixed switching frequency and enter power save mode operation at light load currents to maintain high efficiency over the entire load current range. The power save mode is optimized for low output voltage ripple. For low noise applications, the devices can be forced into fixed frequency pulse width modulation (PWM) mode by pulling the MODE pin high. In the shutdown mode, the current consumption is reduced to less than 1 μA. The TPS6229x devices allow the use of small inductors and capacitors to achieve a small solution size. The TPS6229x devices operate over a free air temperature range of -40°C to 85°C. The devices are available in a 2-mm × 2-mm 6-pin WSON package (DRV).

Features

AI Translation
  • High Efficiency - up to 96%
  • Output Current up to 1000 mA
  • VIN Range From 2.3 V to 6.0 V for Li-ion Batteries with Extended Voltage Range
  • 2.25-MHz Fixed Frequency Operation
  • Power Save Mode at Light Load Currents
  • Output Voltage Accuracy in PWM Mode ±1.5%
  • Fixed Output Voltage Options
  • Typical 15-μA Quiescent Current
  • 100% Duty Cycle for Lowest Dropout
  • Voltage Positioning at Light Loads
  • Available in a 2-mm × 2-mm × 0.8-mm WSON (6) Package (DRV)

Applications

AI Translation
  • Mobile Phones, Smart-Phones
  • Wireless LAN
  • Pocket PCs
  • Low Power DSP Supply
  • Portable Media Players Point-of-Load (POL) Applications