TI TCAN1051HDR
| Manufacturer | |
| MPN | TCAN1051HDR |
| LCSC Part # | C129307 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V CAN Transceiver 2Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | - | |
| Data Rate | 2Mbps | |
| Operating Temperature | -55℃~+125℃ | |
| Features | ESD protection;Bus fault protection;TXD dominant timeout;Thermal shutdown protection;Undervoltage Protection;Silent mode | |
| Supply Current | - | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This CAN transceiver family meets the ISO11898-2 (2016) High Speed CAN (Controller Area Network) physical layer standard. All devices are designed for use in CAN FD networks up to 2 Mbps (megabits per second). Devices with part numbers that include the "G" suffix are designed for data rates up to 5 Mbps, and versions with the "V" have a secondary power supply input for I/O level shifting the input pin thresholds and RXD output level. This family of devices comes with silent mode which is also commonly referred to as listen-only mode. Additionally, all devices include many protection features to enhance device and network robustness.
Features
- Meets the ISO 11898-2:2016 and ISO 11898-5:2007 Physical Layer Standards
- 'Turbo' CAN:
- All Devices Support Classic CAN and 2 Mbps CAN FD (Flexible Data Rate) and "G" Options Support 5 Mbps
- Short and Symmetrical Propagation Delay Times and Fast Loop Times for Enhanced Timing Margin
- Higher Data Rates in Loaded CAN Networks
- I/O Voltage Range Supports 3.3 V and 5 V MCUs
- Ideal Passive Behavior When Unpowered
- Bus and Logic Terminals are High Impedance (no load)
- Power Up/Down With Glitch Free Operation On Bus and RXD Output
- Protection Features
- HBM ESD Protection: ±16 kV
- IEC ESD Protection up to ±15 kV
- Bus Fault Protection: ±58 V (non-H variants) and ±70 V (H variants)
- Undervoltage Protection on VCC and V10 (V variants only) Supply Terminals
- Driver Dominant Time Out (TXD DTO) - Data rates down to 10 kbps
- Thermal Shutdown Protection (TSD)
- Receiver Common Mode Input Voltage: ±30 V
- Typical Loop Delay: 110 ns
- Junction Temperatures from -55°C to 150°C
- Available in SOIC(8) Package and Leadless VSON(8) Package (3.0 mm × 3.0 mm) with Improved Automated Optical Inspection (AOI) Capability
Applications
- All devices support highly loaded CAN networks
- Heavy Machinery ISOBUS Applications – ISO 11783
- Industrial Automation, Control, Sensors and Drive Systems
- Building, Security and Climate Control Automation
- Telecom Base Station Status and Control
- CAN Bus Standards Such as CANopen, DeviceNet, NMEA2000, ARNIC825, ISO11783
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8288 | $ 1.83 |
| 10+ | $ 1.5643 | $ 15.64 |
| 30+ | $ 1.3988 | $ 41.96 |
| 100+ | $ 1.23 | $ 123.00 |
| 500+ | $ 1.1537 | $ 576.85 |
| 1,000+ | $ 1.1213 | $ 1121.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | - | |
| Data Rate | 2Mbps | |
| Operating Temperature | -55℃~+125℃ | |
| Features | ESD protection;Bus fault protection;TXD dominant timeout;Thermal shutdown protection;Undervoltage Protection;Silent mode | |
| Supply Current | - | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This CAN transceiver family meets the ISO11898-2 (2016) High Speed CAN (Controller Area Network) physical layer standard. All devices are designed for use in CAN FD networks up to 2 Mbps (megabits per second). Devices with part numbers that include the "G" suffix are designed for data rates up to 5 Mbps, and versions with the "V" have a secondary power supply input for I/O level shifting the input pin thresholds and RXD output level. This family of devices comes with silent mode which is also commonly referred to as listen-only mode. Additionally, all devices include many protection features to enhance device and network robustness.
Features
- Meets the ISO 11898-2:2016 and ISO 11898-5:2007 Physical Layer Standards
- 'Turbo' CAN:
- All Devices Support Classic CAN and 2 Mbps CAN FD (Flexible Data Rate) and "G" Options Support 5 Mbps
- Short and Symmetrical Propagation Delay Times and Fast Loop Times for Enhanced Timing Margin
- Higher Data Rates in Loaded CAN Networks
- I/O Voltage Range Supports 3.3 V and 5 V MCUs
- Ideal Passive Behavior When Unpowered
- Bus and Logic Terminals are High Impedance (no load)
- Power Up/Down With Glitch Free Operation On Bus and RXD Output
- Protection Features
- HBM ESD Protection: ±16 kV
- IEC ESD Protection up to ±15 kV
- Bus Fault Protection: ±58 V (non-H variants) and ±70 V (H variants)
- Undervoltage Protection on VCC and V10 (V variants only) Supply Terminals
- Driver Dominant Time Out (TXD DTO) - Data rates down to 10 kbps
- Thermal Shutdown Protection (TSD)
- Receiver Common Mode Input Voltage: ±30 V
- Typical Loop Delay: 110 ns
- Junction Temperatures from -55°C to 150°C
- Available in SOIC(8) Package and Leadless VSON(8) Package (3.0 mm × 3.0 mm) with Improved Automated Optical Inspection (AOI) Capability
Applications
- All devices support highly loaded CAN networks
- Heavy Machinery ISOBUS Applications – ISO 11783
- Industrial Automation, Control, Sensors and Drive Systems
- Building, Security and Climate Control Automation
- Telecom Base Station Status and Control
- CAN Bus Standards Such as CANopen, DeviceNet, NMEA2000, ARNIC825, ISO11783
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



