FH 0805X226M160NT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | 0805X226M160NT |
| LCSC Part # | C129302 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 22uF 16V X5R 0805 |
| Description | 22uF ±20% 16V Ceramic Capacitor X5R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
160,540
160,540
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0318 | $ 0.32 |
100+ | $ 0.0255 | $ 2.55 |
300+ | $ 0.022 | $ 6.60 |
2,000+ | $ 0.0191 | $ 38.20 |
4,000+ | $ 0.0173 | $ 69.20 |
10,000+ | $ 0.0163 | $ 163.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$