LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA181A3IDBVT product image
  • INA181A3IDBVT thumbnail 1
  • INA181A3IDBVT thumbnail 2
  • INA181A3IDBVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA181A3IDBVTRoHS

Manufacturer
MPN
INA181A3IDBVT
LCSC Part #
C129285
Packaging
SOT-23-6
Customer #
Key Attributes
1 25uV -200mV~26V 2V/us 150kHz 100dB 6uA 195uA 100V/V SOT-23-6 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI INA181A3IDBVT
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4576$ 2.29
50+$ 0.3815$ 19.08
250+$ 0.3308$ 82.70
500+$ 0.2901$ 145.05
2,500+$ 0.272$ 680.00
5,000+$ 0.2611$ 1305.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-6
Number of Channels1
Vos - Input Offset Voltage25uV
Vcm - Common Mode Voltage-200mV~26V
Slew Rate2V/us
Input Offset Current(Ios)0.05uA
Bandwidth150kHz
FeaturesBidirectional detection;Analog output interface;Programmable output reference level;Enable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current6uA
Output Current8mA
Noise density(eN)40nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current195uA
Gain100V/V
Differential Voltage±26V
Dual Supply-
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The INA181 is a family of cost-optimized bidirectional current-sense amplifiers (also known as current shunt monitors) that sense the voltage drop across a current-sense resistor at common-mode voltages from -0.2V to +26V, independent of the supply voltage. The INA181 integrates a matched resistor gain network in four fixed-gain device options: 20 V/V, 50 V/V, 100 V/V, or 200 V/V. This matched gain resistor network minimizes gain error and reduces temperature drift. The INA181 operates from a single 2.7V to 5.5V supply, consuming a maximum supply current of 260μA. All device options are rated for an extended operating temperature range of -40°C to +125°C and are available in a 6-pin SOT-23 package.

Features

AI Translation
  • High bandwidth: 350kHz
  • Offset voltage: ±150μV (max), VCM = 0V; ±500μV (max), VCM = 12V
  • Output slew rate: 2V/μs
  • Bidirectional current sensing
  • Accuracy: ±1% gain error (max)
  • 1μV/°C offset drift (max)
  • Gain options:
    • 20 V/V (A1 device)
    • 50 V/V (A2 device)
    • 100 V/V (A3 device)
    • 200 V/V (A4 device)
  • Quiescent current: 260μA (max per channel)

Applications

AI Translation
  • Motor control
  • Battery monitoring
  • Power management
  • Lighting control overcurrent detection