ST(Semtech) CK1C101M-CRE54
| Manufacturer |
ST(Semtech)
Asian Brands |
| Mfr. Part # | CK1C101M-CRE54 |
| LCSC Part # | C129250 |
| Package | SMD,D6.3xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 16V SMD |
| Description | 100uF 16V ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ST(Semtech) | |
| Package | SMD,D6.3xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
26,500 
26,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0377 | $ 0.75 |
200+ | $ 0.0297 | $ 5.94 |
1,000+ | $ 0.0227 | $ 22.70 |
2,000+ | $ 0.0201 | $ 40.20 |
10,000+ | $ 0.0178 | $ 178.00 |
20,000+ | $ 0.0165 | $ 330.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$