SKYWORKS SKY13317-373LF
| Manufacturer | |
| Mfr. Part # | SKY13317-373LF |
| LCSC Part # | C129190 |
| Package | DFN-8(1.5x1.5) |
| Customer # | |
| Key Attributes | 20 MHz to 6.0 GHz pHEMT GaAs SP3T Switch |
| Description | 20MHz~6GHz DFN-8(1.5x1.5) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Package | DFN-8(1.5x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,419 
5,419
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5117 | $ 1.51 |
10+ | $ 1.3283 | $ 13.28 |
30+ | $ 1.2279 | $ 36.84 |
100+ | $ 1.1146 | $ 111.46 |
500+ | $ 1.0365 | $ 518.25 |
1,000+ | $ 1.0126 | $ 1012.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$