LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NL27WZ07DFT2G product image
  • NL27WZ07DFT2G thumbnail 1
  • NL27WZ07DFT2G thumbnail 2
  • NL27WZ07DFT2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NL27WZ07DFT2GRoHS

Manufacturer
MPN
NL27WZ07DFT2G
LCSC Part #
C129097
Packaging
SC-70-6
Customer #
Key Attributes
Dual Buffer with Open Drain Outputs
Datasheetpdf icononsemi NL27WZ07DFT2G
In-Stock: 1,751
1,751 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0888$ 0.09
10+$ 0.0713$ 0.71
30+$ 0.0625$ 1.88
100+$ 0.056$ 5.60
500+$ 0.0507$ 25.35
1,000+$ 0.0481$ 48.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingSC-70-6
Input type-
Current - Output High(IOH)-
Series27WZ
Voltage - Supply1.65V~5.5V
Operating Temperature-55℃~+125℃
Output TypeOpen-drain
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
Features-
Number of Elements2
Propagation Delay2.3ns@5V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NL27WZ07 is a high performance dual buffer with open drain outputs operating from a 1.65 to 5.5 V supply. The internal circuit is composed of multiple stages, including an open drain output. The open drain output provides the capability to set the output switching level to a user selectable value with an external resistor and power supply. The logic high output value is set by the external power supply and can be less than, equal or greater than the VCC power supply, provided the voltage supply is less than 5.5 V.

Features

AI Translation
  • Extremely High Speed: tPD 2.3 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation, CMOS compatible
  • Over Voltage Tolerant Inputs
  • LVTTL Compatible − Interface Capability with 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Output Sink Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Chip Complexity: FET = 72 ; Equivalent Gate = 18
  • These Devices are Pb − Free and are RoHS Compliant
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable