Korean Hroparts Elec DA-01BP
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | DA-01BP |
| LCSC Part # | C129030 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Description | Dip Switch SPST 1 Position Through Hole Slide, Rocked 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 130 |
| Sales Unit | Piece |
In-Stock:
390 
390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2728 $ 0.2510 | $ 1.26 |
50+ | $ 0.2142 $ 0.1971 | $ 9.86 |
130+ | $ 0.1891 $ 0.1740 | $ 22.62 |
520+ | $ 0.1578 $ 0.1452 | $ 75.50 |
2,470+ | $ 0.1438 $ 0.1323 | $ 326.78 |
4,940+ | $ 0.1355 $ 0.1247 | $ 616.02 |
Standard Packaging 130/Full
Tube | ||
Better price for more quantity?
$