Infineon BSS316NH6327
| Manufacturer | |
| MPN | BSS316NH6327 |
| LCSC Part # | C128893 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 1.4A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 1.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| RDS(on) | 280mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 94pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 1.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| RDS(on) | 280mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 94pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- N-channel
- Enhancement mode
- Logic level (4.5V rated)
- Avalanche rated
- Qualified according to AEC Q101
- 100% lead-free; RoHS compliant
- Halogen-free according to IEC61249-2-21
In-Stock: 3,475
3,475 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1184 | $ 0.59 |
| 50+ | $ 0.095 | $ 4.75 |
| 150+ | $ 0.0833 | $ 12.50 |
| 500+ | $ 0.0746 | $ 37.30 |
| 3,000+ | $ 0.0604 | $ 181.20 |
| 6,000+ | $ 0.0569 | $ 341.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 1.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| RDS(on) | 280mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 94pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 1.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| RDS(on) | 280mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 94pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- N-channel
- Enhancement mode
- Logic level (4.5V rated)
- Avalanche rated
- Qualified according to AEC Q101
- 100% lead-free; RoHS compliant
- Halogen-free according to IEC61249-2-21
C128893 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



