YAGEO CC1206KKX5R7BB106
| Manufacturer | YAGEOAsian Brands |
| MPN | CC1206KKX5R7BB106 |
| LCSC Part # | C128857 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 10uF 16V X5R 1206 |
| Datasheet | YAGEO CC1206KKX5R7BB106 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
In-Stock: 6,290
6,290 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3193 | $ 1.60 |
| 50+ | $ 0.2714 | $ 13.57 |
| 150+ | $ 0.2509 | $ 37.64 |
| 500+ | $ 0.2253 | $ 112.65 |
| 2,000+ | $ 0.2005 | $ 401.00 |
| 4,000+ | $ 0.1936 | $ 774.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
C128857 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206KKX5R9BB106 | YAGEO | 1206 | 136,290 | $0.4482 $0.5093 | ||
| CC1206KKX5R8BB106 | YAGEO | 1206 | 1,760 | $ 0.3778 | ||
| AC1206KKX7R7BB106 | YAGEO | 1206 | 25 | $ 0.2152 | ||
| CC1206KKX7R8BB106 | YAGEO | 1206 | 257,080 | $0.2810 $0.3193 | ||
| CC1206KFX5R7BB106 | YAGEO | 1206 | 0 | $ 0.0417 | ||
| CC1206KFX5R8BB106 | YAGEO | 1206 | 0 | $ 0.0696 | ||
| CC1206MKX5R7BB106 | YAGEO | 1206 | 0 | $ 0.0801 | ||
| CC1206MKX5R8BB106 | YAGEO | 1206 | 0 | $ 0.0956 | ||
| CC1206KKX7R7BB106 | YAGEO | 1206 | 0 | $ 0.1061 | ||
| CC1206KFX7R7BB106 | YAGEO | 1206 | 0 | $ 0.113 | ||
| CS1206KKX7R8BB106 | YAGEO | 1206 | 0 | $ 0.3347 | ||
| CC1206KFX7R8BB106 | YAGEO | 1206 | 0 | $ 0.0525 | ||
| CC1206KKX6S8BB106 | YAGEO | 1206 | 0 | $ 0.0373 | ||
| CC1206KKX7RGBB106 | YAGEO | 1206 | 0 | $ 0.0532 |



