LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAS21H,115 product image
  • BAS21H,115 thumbnail 1
  • BAS21H,115 thumbnail 2
  • BAS21H,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BAS21H,115RoHS

Manufacturer
MPN
BAS21H,115
LCSC Part #
C128819
Packaging
SOD-123F
Customer #
Key Attributes
DIODE GP 200V 200mA SOD-123F
Datasheetpdf iconNexperia BAS21H,115
In-Stock: 4,375
4,375 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1863$ 0.93
50+$ 0.1466$ 7.33
150+$ 0.1296$ 19.44
500+$ 0.1084$ 54.20
3,000+$ 0.0892$ 267.60
6,000+$ 0.0835$ 501.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOD-123F
Reverse Recovery Time (trr)50ns
Operating Junction Temperature Range-
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)200V
Pd - Power Dissipation375mW
Voltage - Forward(Vf@If)1.25V@200mA
Reverse Leakage Current (Ir)100nA@200V
Non-Repetitive Peak Forward Surge Current9A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Single high-voltage switching diode in a SOD123F small flat-lead SMD plastic package.

Features

AI Translation
  • Small flat-lead SMD plastic package
  • Reverse voltage: VR ≤ 200V

Applications

AI Translation
  • General-purpose switch