Nexperia BB145B,115
| Manufacturer | |
| MPN | BB145B,115 |
| LCSC Part # | C128809 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | 2.2@C1V/C4V Standalone 6V 600mΩ 2.95pF@4V,1MHz SOD-523 Variable Capacitance (Varicaps, Varactors) |
| Datasheet | Nexperia BB145B,115 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | Nexperia | |
| Packaging | SOD-523 | |
| Capacitance Ratio | 2.2@C1V/C4V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 6V | |
| Series Resistance (Rs) | 600mΩ | |
| Diode Capacitance | 2.95pF@4V,1MHz | |
| Reverse Leakage Current (Ir) | 10nA@6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | Nexperia | |
| Packaging | SOD-523 | |
| Capacitance Ratio | 2.2@C1V/C4V | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 6V | |
| Series Resistance (Rs) | 600mΩ | |
| Diode Capacitance | 2.95pF@4V,1MHz | |
| Reverse Leakage Current (Ir) | 10nA@6V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BB145B is a low-voltage varactor diode fabricated using planar technology, housed in a SOD523 (SC-79) package. The marking code is Z, with the cathode side indicated by a marking bar.
Features
AI Translation
- Ultra-small plastic SMD package
- C4: 2.75 pF; ratio: 2.4
- Low series resistance
Applications
AI Translation
- Voltage-Controlled Oscillator (VCO)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2451 | $ 1.23 |
| 50+ | $ 0.2432 | $ 12.16 |
| 150+ | $ 0.242 | $ 36.30 |
| 500+ | $ 0.2407 | $ 120.35 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | Nexperia | |
| Packaging | SOD-523 | |
| Capacitance Ratio | 2.2@C1V/C4V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 6V | |
| Series Resistance (Rs) | 600mΩ | |
| Diode Capacitance | 2.95pF@4V,1MHz | |
| Reverse Leakage Current (Ir) | 10nA@6V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | Nexperia | |
| Packaging | SOD-523 | |
| Capacitance Ratio | 2.2@C1V/C4V | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 6V | |
| Series Resistance (Rs) | 600mΩ | |
| Diode Capacitance | 2.95pF@4V,1MHz | |
| Reverse Leakage Current (Ir) | 10nA@6V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BB145B is a low-voltage varactor diode fabricated using planar technology, housed in a SOD523 (SC-79) package. The marking code is Z, with the cathode side indicated by a marking bar.
Features
AI Translation
- Ultra-small plastic SMD package
- C4: 2.75 pF; ratio: 2.4
- Low series resistance
Applications
AI Translation
- Voltage-Controlled Oscillator (VCO)
C128809 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SMV1763-079LF | SKYWORKS | Similar | SC-79 | 5 | $ 10.7559 | ||
| BBY6502VH6327XTSA1 | Infineon | Similar | SC-79 | 465 | $ 0.6359 | ||
| 1SV282(TPH3,F) | TOSHIBA | Similar | SOD-523 | 0 | $ 0.1273 | ||
| BB145B,115 | NXP | Similar | SOD-523 | 0 | $ 0.4728 | ||
| SMV1801-079LF | SKYWORKS | Similar | SC-79 | 0 | $ 0.868 |



