LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP2280-1WG-7 product image
  • AP2280-1WG-7 thumbnail 1
  • AP2280-1WG-7 thumbnail 2
  • AP2280-1WG-7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES AP2280-1WG-7RoHS

Manufacturer
MPN
AP2280-1WG-7
LCSC Part #
C128637
Packaging
SOT-25-5
Customer #
Key Attributes
Single Channel Slew Rate Controlled Load Switch
Datasheetpdf iconDIODES AP2280-1WG-7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerDIODES
PackagingSOT-25-5
Operating Temperature-40℃~+85℃
FeaturesSoft-start;Output discharge function
number of channels1
Control Input LogicActive High
Maximum Continuous Current2A
RDS(on)80mΩ
Operating Voltage1.5V~6V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP2280 slew rate controlled load switch is a single P-channel MOSFET power switch designed for high-side load-switching or power distribution applications. The MOSFET has a typical RDS(ON) of 80mΩ at 5V, allowing increased load current handling capability with a low forward voltage drop. The turn-on slew rate of the device is controlled internally to reduce turn-on inrush current. The AP2280 load switch is designed to operate from 1.5V to 6.0V, making it ideal for 1.8V, 2.5V, 3.3V, and 5V systems. The typical quiescent supply current is only 0.004uA, making it ideal for battery powered distribution system where the power consumption is a concern.

Features

AI Translation
  • Wide input voltage range: 1.5V – 6V
  • Low RDS(ON): 80mΩ typical @ 5V
  • Turn-on slew rate controlled
  • AP2280-1: 100us turn-on rise time
  • AP2280-2: 1ms turn-on rise time
  • Very low turn-on quiescent current: << 1uA
  • Fast load discharge pin
  • Temperature range -40°C to 85°C
  • SOT25 and DFN2018-6: Available in “Green” Molding Compound (No Br, Sb) Lead Free Finish/ RoHS Compliant

Applications

AI Translation
  • Smart Phones
  • Personal Digital Assistant (PDA)
  • Cell Phones
  • GPS Navigators
  • Bluetooth Headsets
  • PMP/MP4 Notebook and Pocket PC
In-Stock: 24
24 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5908$ 0.59
10+$ 0.4834$ 4.83
30+$ 0.4362$ 13.09
100+$ 0.3793$ 37.93
500+$ 0.3337$ 166.85
1,000+$ 0.3174$ 317.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$