TI TPS62177DQCT
| Manufacturer | |
| Mfr. Part # | TPS62177DQCT |
| LCSC Part # | C128616 |
| Package | WSON-10-EP(2x3) |
| Customer # | |
| Key Attributes | 28V, 0.5A Buck Converter with Sleep Mode Support |
| Description | Buck Switching Regulator IC Fixed 3.3V 1 Output 500mA WSON-10-EP(2x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | WSON-10-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3191 | $ 1.32 |
10+ | $ 1.0817 | $ 10.82 |
30+ | $ 0.9512 | $ 28.54 |
250+ | $ 0.8034 | $ 200.85 |
500+ | $ 0.7374 | $ 368.70 |
1,000+ | $ 0.7075 | $ 707.50 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$