LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62050DGSR product image
  • TPS62050DGSR thumbnail 1
  • TPS62050DGSR thumbnail 2
  • TPS62050DGSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62050DGSRRoHS

Manufacturer
MPN
TPS62050DGSR
LCSC Part #
C128604
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
800-mA Synchronous Step-Down Converter
Datasheetpdf iconTI TPS62050DGSR
In-Stock: 2,482
2,482 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4265$ 1.43
10+$ 1.2004$ 12.00
30+$ 1.0752$ 32.26
100+$ 0.9353$ 93.53
500+$ 0.854$ 427.00
1,000+$ 0.8263$ 826.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVSSOP-10-0.5mm
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching850kHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Light load efficient mode;Overcurrent Protection;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage2.7V~10V
Switch tube (built-in/external)Built-in
Output Voltage700mV~6V
Output Current800mA
Quiescent Current12uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

High-Efficiency Synchronous Step-Down Converter With up to 95% Efficiency 12 μA Quiescent Current (Typical) 2.7-V to 10-V Operating Input Voltage Range Adjustable Output Voltage Range: 0.7 V to 6 V Fixed Output Voltage Options Available With 1.5 V, 1.8 V, and 3.3 V Synchronizable to External Clock: Up to 1.2 MHz High-Efficiency Over a Wide Load Current Range in Power-Save Mode 100% Maximum Duty Cycle for Lowest Dropout Low-Noise Operation in Forced Fixed Frequency PWM Operation Mode Internal Softstart Overtemperature and Overcurrent Protected Available in 10-Pin Micro-Small Outline Package MSOP

Features

AI Translation
  • High-Efficiency Synchronous Step-Down Converter With up to 95% Efficiency
  • 12 μA Quiescent Current (Typical)
  • 2.7-V to 10-V Operating Input Voltage Range
  • Adjustable Output Voltage Range: 0.7 V to 6 V
  • Fixed Output Voltage Options Available With 1.5 V, 1.8 V, and 3.3 V
  • Synchronizable to External Clock: Up to 1.2 MHz
  • High-Efficiency Over a Wide Load Current Range in Power-Save Mode
  • 100% Maximum Duty Cycle for Lowest Dropout
  • Low-Noise Operation in Forced Fixed Frequency PWM Operation Mode
  • Internal Softstart
  • Overtemperature and Overcurrent Protected
  • Available in 10-Pin Micro-Small Outline Package MSOP

Applications

AI Translation
  • Cellular Phones
  • Organizers, PDAs, and Handheld PCs
  • Low-Power DSP Supplies
  • Digital Cameras and Hard Disks