LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC2253-06YML-TR product image
  • MIC2253-06YML-TR thumbnail 1
  • MIC2253-06YML-TR thumbnail 2
  • MIC2253-06YML-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC2253-06YML-TRRoHS

Manufacturer
MPN
MIC2253-06YML-TR
LCSC Part #
C128575
Packaging
MLF-12(3x3)
Customer #
Key Attributes
1MHz High Efficiency Boost Regulator
Datasheetpdf iconMICROCHIP MIC2253-06YML-TR
In-Stock: 814
814 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6192$ 2.62
10+$ 2.2272$ 22.27
30+$ 1.9815$ 59.45
100+$ 1.731$ 173.10
500+$ 1.6171$ 808.55
1,000+$ 1.5683$ 1568.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICROCHIP
PackagingMLF-12(3x3)
Operating Temperature-40℃~+125℃
Frequency - Switching1MHz
FunctionBoost
Number of Outputs1
FeaturesAdjustable soft-start;External compensation;Overcurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage2.5V~10V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current-
Quiescent Current15mA

Introduction

AI Translation

The MIC2253 is a high power density 1MHz PWM DC/DC boost regulator. The 3.5A minimum switch current limit combined with a 1MHz switching frequency allows the MIC2253 to use smaller inductors and deliver high power in a tiny solution size. The 2.5V to 10V input voltage range of MIC2253 allows direct operation from 1 and 2 cell Li-ion as well as 3 to 4 cell NiCad, NiMH, Alkaline or lithium batteries. Maximum battery life is assured with a low 0.1μA shutdown current. The MIC2253 is available in a low profile 12-pin 3mm x 3mm MLF package. To prevent a high inrush current, a minimum 1ms soft-start period is set by default and the MIC2253 has the ability to extend the soft-start period with an external capacitor. The MIC2253 is a constant frequency, pulse-width modulated (PWM) peak current-mode step-up regulator. The device’s simplified control scheme is illustrated in the block diagram above. A reference voltage is fed into the PWM engine where the duty cycle output of the constant frequency PWM engine is computed from the error, or difference, between the REF and FB voltages. The PWM engine encompasses the necessary circuit blocks to implement a current-mode boost switching power supply. The necessary circuit blocks include, but are not limited to, an oscillator/ramp generator, slope compensation ramp generator, gm error amplifier, current amplifier, PWM comparator, and drive logic for the internal 3.5A bipolar power transistor. Inside the PWM engine, the oscillator functions as a trigger for the PWM comparator that turns on the bipolar power transistor and resets the slope compensation ramp generator. The current amplifier is used to measure the power transistor’s current by amplifying the voltage signal from the sense resistor connected to the emitter of the bipolar power transistor. The output of the current amplifier is summed with the output of the slope compensation ramp generator where the result is connected to one of the inputs of the PWM comparator. The gm error amplifier measures the feedback voltage through the external resistor and amplifies the error between the detected voltage signal from the feedback and the internal reference voltage. The output of the gm error amplifier provides the voltage loop signal that is fed to the other input of the PWM comparator. When the current loop signal exceeds the voltage loop signal the PWM comparator turns off the power transistor. The next oscillator/clock period initiates the next switching cycle, maintaining the constant frequency current-mode PWM control. The enable pin shuts down the output switching and disables control circuitry to reduce input current-to leakage levels. Enable pin input current is approximately zero, at zero volts. The MIC2253 is a constant-frequency boost converter. It can convert a low DC input voltage to a high DC ou

Features

AI Translation
  • 3.5A minimum switch current
  • 1.245V ±3% feedback voltage
  • 2.5V to 10V input voltage
  • Output over-voltage protection (OVP)
  • Externally programmable soft-start
  • Output voltage up to 30V (max)
  • Fixed 1MHz operation
  • <1% line regulation
  • 0.1μA shutdown current
  • Over temperature protection
  • Under-voltage lockout (UVLO)
  • 12-pin 3mm x 3mm leadless MLF package
  • -40°C to +125°C junction temperature range

Applications

AI Translation
  • Mobile handsets
  • Portable media/MP3 players
  • Portable navigation devices (GPS)
  • WiFi/WiMax/WiBro modules
  • Digital Cameras
  • Wireless LAN cards
  • USB powered devices
  • Portable applications