PANASONIC EEEFT1V101AP
| Manufacturer | |
| Mfr. Part # | EEEFT1V101AP |
| LCSC Part # | C128464 |
| Package | SMD,D6.3xL5.8mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 35V SMD |
| Description | 100uF ±20% 35V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D6.3xL5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
85,745 
85,745
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2589 | $ 1.29 |
50+ | $ 0.204 | $ 10.20 |
150+ | $ 0.1772 | $ 26.58 |
1,000+ | $ 0.1533 | $ 153.30 |
2,000+ | $ 0.1467 | $ 293.40 |
5,000+ | $ 0.1427 | $ 713.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$