MICROCHIP ATTINY10-TSHR
| Manufacturer | |
| MPN | ATTINY10-TSHR |
| LCSC Part # | C128438 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 8-bit AVR Microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-6 | |
| ADC (Bit) | 8bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 12MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Atmel ATtiny4/5/9/10 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny4/5/9/10 achieves throughputs close to 1 MIPS per MHz. This empowers system designer to optimize the device for power consumption versus processing speed.
Features
AI Translation
- High Performance, Low Power AVR 8-Bit Microcontroller
- 54 Powerful Instructions
- Most Single Clock Cycle Execution
- 16×8 General Purpose Working Registers
- Fully Static Operation
- Up to 12 MIPS Throughput at 12 MHz
- 512/1024 Bytes of In-System Programmable Flash Program Memory
- 32 Bytes Internal SRAM
- Flash Write/Erase Cycles: 10,000
- Data Retention: 20 Years at 85℃ / 100 Years at 25℃
- QTouch Library Support for Capacitive Touch Sensing (1 Channel)
- One 16-bit Timer/Counter with Prescaler and Two PWM Channels
- Programmable Watchdog Timer with Separate On-chip Oscillator
- 4-channel, 8-bit Analog to Digital Converter (ATtiny5/10, only)
- On-chip Analog Comparator
- In-System Programmable (at 5V, only)
- External and Internal Interrupt Sources
- Low Power Idle, ADC Noise Reduction, and Power-down Modes
- Enhanced Power-on Reset Circuit
- Programmable Supply Voltage Level Monitor with Interrupt and Reset
- Internal Calibrated Oscillator
- Four Programmable I/O Lines
- 6-pin SOT and 8-pad UDFN
- Operating Voltage: 1.8 - 5.5V
- Programming Voltage: 5V
- Speed Grade: 0 - 4 MHz @ 1.8 - 5.5V; 0 - 8 MHz @ 2.7 - 5.5V; 0 - 12 MHz @ 4.5 - 5.5V
- Industrial and Extended Temperature Ranges
- Low Power Consumption: Active Mode: 200μA at 1MHz and 1.8V; Idle Mode: 25μA at 1MHz and 1.8V; Power-down Mode: <0.1μA at 1.8V
In-Stock: 1,633
1,633 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.774 | $ 0.77 |
| 10+ | $ 0.615 | $ 6.15 |
| 30+ | $ 0.5371 | $ 16.11 |
| 100+ | $ 0.4593 | $ 45.93 |
| 500+ | $ 0.4122 | $ 206.10 |
| 1,000+ | $ 0.3879 | $ 387.90 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-6 | |
| ADC (Bit) | 8bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 12MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Atmel ATtiny4/5/9/10 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny4/5/9/10 achieves throughputs close to 1 MIPS per MHz. This empowers system designer to optimize the device for power consumption versus processing speed.
Features
AI Translation
- High Performance, Low Power AVR 8-Bit Microcontroller
- 54 Powerful Instructions
- Most Single Clock Cycle Execution
- 16×8 General Purpose Working Registers
- Fully Static Operation
- Up to 12 MIPS Throughput at 12 MHz
- 512/1024 Bytes of In-System Programmable Flash Program Memory
- 32 Bytes Internal SRAM
- Flash Write/Erase Cycles: 10,000
- Data Retention: 20 Years at 85℃ / 100 Years at 25℃
- QTouch Library Support for Capacitive Touch Sensing (1 Channel)
- One 16-bit Timer/Counter with Prescaler and Two PWM Channels
- Programmable Watchdog Timer with Separate On-chip Oscillator
- 4-channel, 8-bit Analog to Digital Converter (ATtiny5/10, only)
- On-chip Analog Comparator
- In-System Programmable (at 5V, only)
- External and Internal Interrupt Sources
- Low Power Idle, ADC Noise Reduction, and Power-down Modes
- Enhanced Power-on Reset Circuit
- Programmable Supply Voltage Level Monitor with Interrupt and Reset
- Internal Calibrated Oscillator
- Four Programmable I/O Lines
- 6-pin SOT and 8-pad UDFN
- Operating Voltage: 1.8 - 5.5V
- Programming Voltage: 5V
- Speed Grade: 0 - 4 MHz @ 1.8 - 5.5V; 0 - 8 MHz @ 2.7 - 5.5V; 0 - 12 MHz @ 4.5 - 5.5V
- Industrial and Extended Temperature Ranges
- Low Power Consumption: Active Mode: 200μA at 1MHz and 1.8V; Idle Mode: 25μA at 1MHz and 1.8V; Power-down Mode: <0.1μA at 1.8V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



