TI SN74LVC1G27DBVR
| Hersteller | |
| Herst.-Teilenr. | SN74LVC1G27DBVR |
| LCSC-Nr. | C128410 |
| Verp. | SOT-23-6 |
| Kundennummer | |
| Hauptmerkm. | Single 3-Input Positive-NOR Gate |
| Datenblatt | TI SN74LVC1G27DBVR |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | TI | |
| Verp. | SOT-23-6 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 3.6ns@5V,50pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | TI | |
| Verp. | SOT-23-6 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 3.6ns@5V,50pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection |
| Typ | Beschreibung | |
|---|---|---|
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Beschreibung
The SN74LVC1G27 device performs the Boolean function Y = (A + B + C) (overline) or Y = A (overline) · B (overline) · C (overline) in positive logic. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using I₀ff. The I₀ff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Merkmale
- Available in the Texas Instruments NanoFree™ Package
- Supports 5-V Vcc Operation
- Inputs Accept Voltages to 5.5 V
- Supports Down Translation to Vcc
- Max tpd of 4.5 ns at 3.3 V
- Low Power Consumption, 10 μA Max ICC
- ±24 mA Output Drive at 3.3 V
- Ioff Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | TI | |
| Verp. | SOT-23-6 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 3.6ns@5V,50pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Hersteller | TI | |
| Verp. | SOT-23-6 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 3.6ns@5V,50pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection |
| Typ | Beschreibung | |
|---|---|---|
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Beschreibung
The SN74LVC1G27 device performs the Boolean function Y = (A + B + C) (overline) or Y = A (overline) · B (overline) · C (overline) in positive logic. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using I₀ff. The I₀ff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Merkmale
- Available in the Texas Instruments NanoFree™ Package
- Supports 5-V Vcc Operation
- Inputs Accept Voltages to 5.5 V
- Supports Down Translation to Vcc
- Max tpd of 4.5 ns at 3.3 V
- Low Power Consumption, 10 μA Max ICC
- ±24 mA Output Drive at 3.3 V
- Ioff Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
C128410 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



