TI TL974IPWR
| Manufacturer | |
| MPN | TL974IPWR |
| LCSC Part # | C128406 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Low-Noise Rail-to-Rail Output Operational Amplifiers |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 1.4mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 150nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 750nA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 2.8mA | |
| Gain Bandwidth Product | 12MHz | |
| Features | - | |
| Input Voltage Noise Density | 4nV/√Hz@100kHz | |
| Dual Supply | -6V~-1.35V;1.35V~6V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~12V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 1.4mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 150nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 750nA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 2.8mA | |
| Gain Bandwidth Product | 12MHz | |
| Features | - | |
| Input Voltage Noise Density | 4nV/√Hz@100kHz | |
| Dual Supply | -6V~-1.35V;1.35V~6V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~12V |
Introduction
The TL97x family of single, dual, and quad operational amplifiers operates at voltages as low as ±1.35 V and features output rail-to-rail signal swing. The TL97x boast characteristics that make them particularly well suited for portable and battery-supplied equipment. Very low noise and low distortion characteristics make them ideal for audio preamplification. The TL971 is housed in the space-saving 5-pin SOT23 package, which simplifies board design because of the ability to be placed anywhere (outside dimensions are 2.8 mm × 2.9 mm).
Features
- Rail-to-Rail Output Voltage Swing: ±2.4 V at VCC = ±2.5 V
- Very Low Noise Level: 4 nV/√Hz
- Ultra-Low Distortion: 0.003%
- High Dynamic Features: 12 MHz, 5 V/μs
- Operating Range: 2.7 V to 12 V
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22 – 2000-V Human-Body Model, 1500-V Charged-Device Model
Applications
- Portable Equipment
- Music Players
- Tablets
- Cell Phones
- Instrumentation and Sensors
- Professional Audio Circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2226 | $ 1.22 |
| 10+ | $ 0.9582 | $ 9.58 |
| 30+ | $ 0.826 | $ 24.78 |
| 100+ | $ 0.6954 | $ 69.54 |
| 500+ | $ 0.6171 | $ 308.55 |
| 1,000+ | $ 0.5762 | $ 576.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 1.4mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 150nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 750nA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 2.8mA | |
| Gain Bandwidth Product | 12MHz | |
| Features | - | |
| Input Voltage Noise Density | 4nV/√Hz@100kHz | |
| Dual Supply | -6V~-1.35V;1.35V~6V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~12V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 1.4mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 150nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 750nA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 2.8mA | |
| Gain Bandwidth Product | 12MHz | |
| Features | - | |
| Input Voltage Noise Density | 4nV/√Hz@100kHz | |
| Dual Supply | -6V~-1.35V;1.35V~6V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~12V |
Introduction
The TL97x family of single, dual, and quad operational amplifiers operates at voltages as low as ±1.35 V and features output rail-to-rail signal swing. The TL97x boast characteristics that make them particularly well suited for portable and battery-supplied equipment. Very low noise and low distortion characteristics make them ideal for audio preamplification. The TL971 is housed in the space-saving 5-pin SOT23 package, which simplifies board design because of the ability to be placed anywhere (outside dimensions are 2.8 mm × 2.9 mm).
Features
- Rail-to-Rail Output Voltage Swing: ±2.4 V at VCC = ±2.5 V
- Very Low Noise Level: 4 nV/√Hz
- Ultra-Low Distortion: 0.003%
- High Dynamic Features: 12 MHz, 5 V/μs
- Operating Range: 2.7 V to 12 V
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22 – 2000-V Human-Body Model, 1500-V Charged-Device Model
Applications
- Portable Equipment
- Music Players
- Tablets
- Cell Phones
- Instrumentation and Sensors
- Professional Audio Circuits
C128406 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TL974QPWRQ1 | TI | TSSOP-14 | 4 | $ 1.0991 | ||
| TS974IYPT | ST | TSSOP-14 | 100 | $ 3.0847 | ||
| AD8054ARUZ | ADI | TSSOP-14 | 2 | $ 11.7913 | ||
| TS974IPT | ST | TSSOP-14 | 6,477 | $ 0.6923 | ||
| LMH6644MTX/NOPB | TI | TSSOP-14 | 533 | $ 2.233 | ||
| ADA4851-4YRUZ-RL7 | ADI | TSSOP-14 | 2,236 | $ 3.6397 | ||
| OP462HRUZ-REEL | ADI | TSSOP-14 | 4 | $ 15.3665 | ||
| XR8054ATP14X | MaxLinear | TSSOP-14 | 0 | $ 1.6911 | ||
| TS464CPT | ST | TSSOP-14 | 0 | $ 1.3633 | ||
| MCP624-E/ST | MICROCHIP | TSSOP-14 | 0 | $ 2.8586 |



