LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NC7SZ08P5X product image
  • NC7SZ08P5X thumbnail 1
  • NC7SZ08P5X thumbnail 2
  • NC7SZ08P5X thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi NC7SZ08P5XRoHS

Manufacturer
MPN
NC7SZ08P5X
LCSC Part #
C128377
Packaging
SC-70-5
Customer #
Key Attributes
TinyLogic UHS Two-Input AND Gate
Datasheetpdf icononsemi NC7SZ08P5X

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSC-70-5
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Operating Temperature-40℃~+85℃
Logic Family7SZ Series
Output Logic Level - High3.9V~4.2V;4.4V~4.5V
Quiescent Current(Iq)2uA
Voltage - Supply1.65V~5.5V
Number of Channels1;2
Current - Output High(IOH)32mA
Output Logic Level - Low0V~100mV;220mV~550mV
Propagation Delay4.5ns@5V,50pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Ultra- High Speed: tPp 2.7ns (Typical) into 50pF at 5V Vcc High Output Drive: ±24mA at 3VCC Broad VCC Operating Range: 1.65V to 5.5V Matches Performance of LCX Operated at 3.3VCC Power Down High Impedance Inputs/Outputs Over- Voltage Tolerance inputs facilitate 5V to 3V Translation Proprietary Noise/EMI Reduction Circuitry Ultra- Small MicroPakTM Packages Space- Saving SOT23 and SC70 Packages

The NC7SZ08 is a single two- input AND gate from the Ultra- High Speed (UHS) series. The device is fabricated with advanced CMOS technology to achieve ultra- high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The devise is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.

Features

AI Translation
  • Ultra- High Speed: tPp 2.7ns (Typical) into 50pF at 5V Vcc
  • High Output Drive: ±24mA at 3VCC
  • Broad VCC Operating Range: 1.65V to 5.5V
  • Matches Performance of LCX Operated at 3.3VCC
  • Power Down High Impedance Inputs/Outputs
  • Over- Voltage Tolerance inputs facilitate 5V to 3V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra- Small MicroPakTM Packages
  • Space- Saving SOT23 and SC70 Packages
In-Stock: 2,890
2,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0495$ 0.50
100+$ 0.0386$ 3.86
300+$ 0.0332$ 9.96
3,000+$ 0.0291$ 87.30
6,000+$ 0.0258$ 154.80
9,000+$ 0.0242$ 217.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$