onsemi NC7SZ74K8X
| Manufacturer | |
| Mfr. Part # | NC7SZ74K8X |
| LCSC Part # | C128370 |
| Package | US-8 |
| Customer # | |
| Key Attributes | TinyLogic UHS D-Type, Flip-Flop with Preset and Clear |
| Description | 1.65V~5.5V 1 1 5ns@5V,50pF US-8 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | US-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,015 
3,015
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2435 | $ 1.22 |
50+ | $ 0.196 | $ 9.80 |
150+ | $ 0.1756 | $ 26.34 |
500+ | $ 0.1502 | $ 75.10 |
3,000+ | $ 0.1236 | $ 370.80 |
6,000+ | $ 0.1168 | $ 700.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$