onsemi LMV358DMR2G
| Manufacturer | |
| MPN | LMV358DMR2G |
| LCSC Part # | C128007 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Low-Voltage, Rail-to-Rail Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Ib - Input Bias Current | 1nA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 210uA | |
| Input Voltage Noise Density | 50nV/√Hz@50kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV321, LMV358, and LMV324 are CMOS single, dual, and quad low voltage operational amplifiers with rail−to−rail output swing. These amplifiers are a cost−effective solution for applications where low power consumption and space saving packages are critical. Rail−to−Rail operation provides improved signal−to−noise preformance. Ultra low quiescent current makes this series of amplifiers ideal for portable, battery operated equipment. The common mode input range includes ground making the device useful for low−side current−shunt measurements. The ultra small packages allow for placement on the PCB in close proximity to the signal source thereby reducing noise pickup.
Features
- Operation from 2.7 V to 5.0 V Single−Sided Power Supply
- LMV321 Single Available in Ultra Small 5 Pin SC70 Package
- No Output Crossover Distortion
- Industrial temperature Range: -40°C to +85°C
- Rail−to−Rail Output
- Low Quiescent Current: LMV358 Dual − 220 μA, Max per Channel
- No Output Phase−Reversal from Overdriven Input
- These are Pb−Free Devices
Applications
- Notebook Computers and PDA’s
- Portable Battery−Operated Instruments
- Active Filters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3079 | $ 1.54 |
| 50+ | $ 0.2455 | $ 12.28 |
| 150+ | $ 0.2187 | $ 32.81 |
| 500+ | $ 0.1594 | $ 79.70 |
| 2,500+ | $ 0.1445 | $ 361.25 |
| 4,000+ | $ 0.1356 | $ 542.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Ib - Input Bias Current | 1nA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 210uA | |
| Input Voltage Noise Density | 50nV/√Hz@50kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV321, LMV358, and LMV324 are CMOS single, dual, and quad low voltage operational amplifiers with rail−to−rail output swing. These amplifiers are a cost−effective solution for applications where low power consumption and space saving packages are critical. Rail−to−Rail operation provides improved signal−to−noise preformance. Ultra low quiescent current makes this series of amplifiers ideal for portable, battery operated equipment. The common mode input range includes ground making the device useful for low−side current−shunt measurements. The ultra small packages allow for placement on the PCB in close proximity to the signal source thereby reducing noise pickup.
Features
- Operation from 2.7 V to 5.0 V Single−Sided Power Supply
- LMV321 Single Available in Ultra Small 5 Pin SC70 Package
- No Output Crossover Distortion
- Industrial temperature Range: -40°C to +85°C
- Rail−to−Rail Output
- Low Quiescent Current: LMV358 Dual − 220 μA, Max per Channel
- No Output Phase−Reversal from Overdriven Input
- These are Pb−Free Devices
Applications
- Notebook Computers and PDA’s
- Portable Battery−Operated Instruments
- Active Filters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



