LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PGA308AIDGSR product image
  • PGA308AIDGSR thumbnail 1
  • PGA308AIDGSR thumbnail 2
  • PGA308AIDGSR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI PGA308AIDGSRRoHS

Manufacturer
MPN
PGA308AIDGSR
LCSC Part #
C127964
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
Single-Supply, Auto-Zero Sensor Amplifier with Programmable Gain and Offset
Datasheetpdf iconTI PGA308AIDGSR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
ManufacturerTI
PackagingVSSOP-10-0.5mm
Ib - Input Bias Current300pA
Vos - Input Offset Voltage5uV
Slew Rate600V/ms
Input Offset Current(Ios)1.5nA
Dual Supply-
Gain Bandwidth Product2MHz
Output Current10mA
Number of Channels1
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)200nV/℃
FeaturesZero drift / auto-zero;EMI filtering/RF suppression;Overvoltage protection
Single Supply2.7V~5.5V
Input Voltage Noise Density50nV/√Hz@1kHz
Supply Current (Iq)1.3mA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio (CMRR)-
Rail to Rail-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The PGA308 is a programmable analog sensor signal conditioner. The analog signal path amplifies the sensor signal and provides digital calibration for offset and gain. Calibration is done via the 1W pin, a digital One-Wire, UART-compatible interface. For three-terminal sensor modules, 1W may be connected to V_OUT and the assembly programmed through the VOUT pin. Gain and offset calibration parameters are stored onboard in seven banks of one-time programmable (OTP) memory. The power-on reset (POR) OTP bank may be programmed a total of four times. The all-analog signal path contains a 2x2 input multiplexer (mux) to allow electronic sensor lead swapping, a coarse offset adjust, an auto-zero programmable gain instrumentation amplifier (PGA), a fine gain adjust, a fine offset adjust, and a programmable gain output amplifier. Fault monitor circuitry detects and signals sensor burnout, overload, and system fault conditions. Over/under-scale limits provide additional means for system level diagnostics. The dual-use D_OUT/V_CLAMP pin can be used as a programmable digital output or as a V_OUT over-voltage clamp.

Features

AI Translation
  • Digital Calibration for Bridge Sensors
  • Offset Select: Coarse and Fine
  • Gain Select: Coarse and Fine
  • Bridge Fault Monitor
  • Input Mux for Lead Swap
  • Over/Under Scale Limits
  • DOUT/ VOUT Clamp Function
  • Seven Banks OTP Memory
  • One-Wire Digital UART Interface
  • Operating Voltage: +2.78 to +5.5 V
  • Temperature Range: -40 ℃ to ±125 ℃
  • MSOP-10 and 3mm x 4mm DFN-10 Packages

Applications

AI Translation
  • Bridge Sensors
  • Remote 4-20mA Transmitters
  • Strain, Load, Weigh Scales
  • Automotive Sensors
In-Stock: 203
203 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6922$ 3.69
10+$ 3.1652$ 31.65
30+$ 2.8344$ 85.03
100+$ 2.4956$ 249.56
500+$ 2.3431$ 1171.55
1,000+$ 2.2783$ 2278.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$