LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AS7805AT-E1 product image
  • AS7805AT-E1 thumbnail 1
  • AS7805AT-E1 thumbnail 2
  • AS7805AT-E1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AS7805AT-E1RoHS

Manufacturer
MPN
AS7805AT-E1
LCSC Part #
C127925
Packaging
TO-220-3
Customer #
Key Attributes
1A 3-TERMINAL POSITIVE VOLTAGE REGULATOR
Datasheetpdf iconDIODES AS7805AT-E1
In-Stock: 815
815 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3533$ 1.77
50+$ 0.2824$ 14.12
150+$ 0.2521$ 37.82
500+$ 0.2141$ 107.05
2,000+$ 0.1973$ 394.60
5,000+$ 0.1871$ 935.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingTO-220-3
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)3.2mA
Output ConfigurationPositive
Output Current1A
Operating Voltage25V
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The AS78XXA series are three- terminal positive voltage regulators designed for a wide variety of applications including local, on- card regulation. The AS78XXA are complete with internal current limiting, thermal shutdown protection, and safe- area compensation which make them virtually immune from output overload. If adequate heat sinking is provided, these regulators can deliver output currents of up to 1A. The AS78XXA are available in TO- 220- 3, TO- 220- 3 (2), TO- 252- 2 (5), TO252 (Type CJ) and TO- 263- 2 packages.

Features

AI Translation
  • Output Current up to 1A
  • Fixed Output Voltages of 5V, 12V, 15V
  • Output Voltage Accuracy of ± 4% over the Full Temperature Range
  • Internal Short- Circuit Current Limiting
  • Internal Thermal Overload Protection
  • Output Transistor Safe- Area Protection
  • Low Load Regulation
  • Stable Performance in High Temperature
  • Lead- Free Packages: TO- 220- 3, TO- 220- 3 (2) - Totally Lead- Free; RoHS Compliant
  • Available in "Green" Packages: TO- 220- 3, TO- 220- 3 (2), and TO- 263- 2 - Lead- Free Finish; RoHS Compliant - Halogen and Antimony Free. "Green" Device
  • Lead- Free Packages, Available in "Green" Molding Compound: TO- 252- 2 (5), TO252 (Type CJ) - Totally Lead- Free & Fully RoHS Compliant - Halogen and Antimony Free. "Green" Device

Applications

AI Translation
  • High- efficiency linear regulators
  • Post regulation for switching supplies
  • Microprocessor power supplies
  • Motherboards
  • Telecommunication