muRata BNX025H01L
| Manufacturer | |
| MPN | BNX025H01L |
| LCSC Part # | C127891 |
| Packaging | SMD-4P,12.1x9.1mm |
| Customer # | |
| Key Attributes | 10uF 5 SMD-4P,12.1x9.1mm EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,12.1x9.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 35dB@50kHz~1GHz | |
| Capacitance | 10uF | |
| Number of Channels | 2 | |
| Voltage Rating | 25V | |
| Filter Order | 5 | |
| ESD Protection | No |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,12.1x9.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 35dB@50kHz~1GHz |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Number of Channels | 2 | |
| Voltage Rating | 25V | |
| Filter Order | 5 | |
| ESD Protection | No |
Report an ErrorShow similar products (0) >
In-Stock: 714
714 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8088 | $ 3.81 |
| 10+ | $ 3.3716 | $ 33.72 |
| 30+ | $ 3.1115 | $ 93.35 |
| 100+ | $ 2.7847 | $ 278.47 |
| 400+ | $ 2.6644 | $ 1065.76 |
| 800+ | $ 2.6092 | $ 2087.36 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,12.1x9.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 35dB@50kHz~1GHz | |
| Capacitance | 10uF | |
| Number of Channels | 2 | |
| Voltage Rating | 25V | |
| Filter Order | 5 | |
| ESD Protection | No |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,12.1x9.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 35dB@50kHz~1GHz |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Number of Channels | 2 | |
| Voltage Rating | 25V | |
| Filter Order | 5 | |
| ESD Protection | No |
Report an ErrorShow similar products (0) >
C127891 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



