TI ADC10065CIMTX/NOPB
| Manufacturer | |
| MPN | ADC10065CIMTX/NOPB |
| LCSC Part # | C127883 |
| Packaging | TSSOP-28 |
| Customer # | |
| Key Attributes | 10-Bit 65 MSPS A/D Converter |
| Datasheet | TI ADC10065CIMTX/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 4.7mA | |
| Voltage - Supply | 3V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.3LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 65MHz | |
| Features | - | |
| Resolution(Bits) | 65MHz;10 | |
| S/N Ratio | 59.6dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 4.7mA | |
| Voltage - Supply | 3V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.3LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 65MHz | |
| Features | - | |
| Resolution(Bits) | 65MHz;10 | |
| S/N Ratio | 59.6dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
Introduction
The ADC10065 is a monolithic CMOS analog-to-digital converter capable of converting analog input signals into 10-bit digital words at 65 Megasamples per second (MSPS). This converter uses a differential, pipeline architecture with digital error correction and an on-chip sample-and-hold circuit to provide a complete conversion solution, and to minimize power consumption, while providing excellent dynamic performance. A unique sample-and-hold stage yields a full-power bandwidth of 400 MHz. Operating on a single 3.0V power supply, this device consumes just 68.4 mW at 65 MSPS, including the reference current. The Standby feature reduces power consumption to just 14.1 mW. The differential inputs provide a full scale selectable input swing of 2.0 Vₚ₋ₚ, 1.5 Vₚ₋ₚ, 1.0 Vₚ₋ₚ, with the possibility of a single-ended input. Full use of the differential input is recommended for optimum performance. An internal +1.2V precision bandgap reference is used to set the ADC full-scale range, and also allows the user to supply a buffered referenced voltage for those applications requiring increased accuracy. The output data format is user choice of offset binary or two’s complement. This device is available in the 28-lead TSSOP package and will operate over the industrial temperature range of -40°C to +85°C.
Features
- Single +3.0V Operation
- Selectable 2 Vₚ₋ₚ, 1.5 Vₚ₋ₚ, or 1 Vₚ₋ₚ Full-scale Input
- 400 MHz −3 dB Input Bandwidth
- Low Power Consumption
- Standby Mode
- On-Chip Reference and Sample-and-Hold Amplifier
- Offset Binary or Two’s Complement Data Format
- Separate Adjustable Output Driver Supply to Accommodate 2.5V and 3.3V Logic Families
- 28-pin TSSOP Package
Applications
- Ultrasound and Imaging
- Instrumentation
- Cellular Base Stations/Communications Receivers
- Sonar/Radar
- xDSL
- Wireless Local Loops
- Data Acquisition Systems
- DSP Front Ends
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.6101 | $ 13.61 |
| 10+ | $ 13.0202 | $ 130.20 |
| 30+ | $ 12.0004 | $ 360.01 |
| 100+ | $ 11.1097 | $ 1110.97 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 4.7mA | |
| Voltage - Supply | 3V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.3LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 65MHz | |
| Features | - | |
| Resolution(Bits) | 65MHz;10 | |
| S/N Ratio | 59.6dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | 4.7mA | |
| Voltage - Supply | 3V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.3LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 65MHz | |
| Features | - | |
| Resolution(Bits) | 65MHz;10 | |
| S/N Ratio | 59.6dB | |
| ADC architecture | Pipeline | |
| Programmable Gain | - |
Introduction
The ADC10065 is a monolithic CMOS analog-to-digital converter capable of converting analog input signals into 10-bit digital words at 65 Megasamples per second (MSPS). This converter uses a differential, pipeline architecture with digital error correction and an on-chip sample-and-hold circuit to provide a complete conversion solution, and to minimize power consumption, while providing excellent dynamic performance. A unique sample-and-hold stage yields a full-power bandwidth of 400 MHz. Operating on a single 3.0V power supply, this device consumes just 68.4 mW at 65 MSPS, including the reference current. The Standby feature reduces power consumption to just 14.1 mW. The differential inputs provide a full scale selectable input swing of 2.0 Vₚ₋ₚ, 1.5 Vₚ₋ₚ, 1.0 Vₚ₋ₚ, with the possibility of a single-ended input. Full use of the differential input is recommended for optimum performance. An internal +1.2V precision bandgap reference is used to set the ADC full-scale range, and also allows the user to supply a buffered referenced voltage for those applications requiring increased accuracy. The output data format is user choice of offset binary or two’s complement. This device is available in the 28-lead TSSOP package and will operate over the industrial temperature range of -40°C to +85°C.
Features
- Single +3.0V Operation
- Selectable 2 Vₚ₋ₚ, 1.5 Vₚ₋ₚ, or 1 Vₚ₋ₚ Full-scale Input
- 400 MHz −3 dB Input Bandwidth
- Low Power Consumption
- Standby Mode
- On-Chip Reference and Sample-and-Hold Amplifier
- Offset Binary or Two’s Complement Data Format
- Separate Adjustable Output Driver Supply to Accommodate 2.5V and 3.3V Logic Families
- 28-pin TSSOP Package
Applications
- Ultrasound and Imaging
- Instrumentation
- Cellular Base Stations/Communications Receivers
- Sonar/Radar
- xDSL
- Wireless Local Loops
- Data Acquisition Systems
- DSP Front Ends
C127883 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AD9215BRUZRL7-65 | ADI | Similar | TSSOP-28 | 61 | $ 14.2598 | ||
| AD9215BRUZ-65 | ADI | Similar | TSSOP-28 | 37 | $ 13.9142 | ||
| AD9215BRUZ-80 | ADI | Similar | TSSOP-28 | 8 | $ 32.6755 | ||
| AD9215BRUZ-105 | ADI | Similar | TSSOP-28 | 7 | $20.2402 $23.2646 | ||
| ADC10080CIMTX/NOPB | TI | Similar | TSSOP-28 | 6 | $ 20.082 |



