KANGNEX WJ2EDGRC-5.08-12P-14-00A
| Manufacturer | KANGNEXAsian Brands |
| MPN | WJ2EDGRC-5.08-12P-14-00A |
| LCSC Part # | C127848 |
| Packaging | Through Hole,Right Angle,P=5.08mm |
| Customer # | |
| Key Attributes | TERM BLOCK HDR 12POS 5.08mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | KANGNEX | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 1x12P | |
| Number of Pins | 12P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Current Rating | 10A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Hinged (Snap On) | |
| Mounting Type | Right-Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | KANGNEX | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 1x12P | |
| Number of Pins | 12P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Current Rating | 10A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Hinged (Snap On) | |
| Mounting Type | Right-Angle |
Report an ErrorShow similar products (0) >
In-Stock: 875
875 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2708$ 0.2519 | $ 1.26 |
| 50+ | $ 0.2108$ 0.1961 | $ 9.81 |
| 150+ | $ 0.1851$ 0.1722 | $ 25.83 |
| 500+ | $ 0.1531$ 0.1424 | $ 71.20 |
| 2,500+ | $ 0.1388$ 0.1291 | $ 322.75 |
| 5,000+ | $ 0.1302$ 0.1211 | $ 605.50 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | KANGNEX | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 1x12P | |
| Number of Pins | 12P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Current Rating | 10A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Hinged (Snap On) | |
| Mounting Type | Right-Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | KANGNEX | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 1x12P | |
| Number of Pins | 12P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Current Rating | 10A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Hinged (Snap On) | |
| Mounting Type | Right-Angle |
Report an ErrorShow similar products (0) >
C127848 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



