onsemi TLV431ASN1T1G
| Manufacturer | |
| MPN | TLV431ASN1T1G |
| LCSC Part # | C127592 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Low Voltage Precision Adjustable Shunt Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~16V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 80uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV431A, B and C series are precision low voltage shunt regulators that are programmable over a wide voltage range of 1.24 V to 16 V. The TLV431A series features a guaranteed reference accuracy of ±1.0% at 25°C and ±2.0% over the entire industrial temperature range of -40°C to 85°C. The TLV431B series features higher reference accuracy of ±0.5% and ±1.0% respectively. For the TLV431C series, the accuracy is even higher. It is ±0.2% and ±1.0% respectively. These devices exhibit a sharp low current turn−on characteristic with a low dynamic impedance of 0.20 Ω over an operating current range of 100 μA to 20 mA. This combination of features makes this series an excellent replacement for zener diodes in numerous applications circuits that require a precise reference voltage. When combined with an optocoupler, the TLV431A/B/C can be used as an error amplifier for controlling the feedback loop in isolated low output voltage (3.0 V to 3.3 V) switching power supplies. These devices are available in economical TO−92−3 and micro size TSOP−5 and SOT−23−3 packages.
Features
- Programmable Output Voltage Range of 1.24 V to 16 V
- Voltage Reference Tolerance ±1.0% for A Series, ±0.5% for B Series and ±0.2% for C Series
- Sharp Low Current Turn−On Characteristic
- Low Dynamic Output Impedance of 0.20 Ω from 100 μA to 20 mA
- Wide Operating Current Range of 50 μA to 20 mA
- Micro Miniature TSOP−5, SOT−23−3 and TO−92−3 Packages
- NCV and SCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free and Halide−Free Devices
Applications
- Low Output Voltage (3.0 V to 3.3 V) Switching Power Supply Error Amplifier
- Adjustable Voltage or Current Linear and Switching Power Supplies
- Voltage Monitoring
- Current Source and Sink Circuits
- Analog and Digital Circuits Requiring Precision References
- Low Voltage Zener Diode Replacements
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.17 | $ 0.85 |
| 50+ | $ 0.1323 | $ 6.62 |
| 150+ | $ 0.1161 | $ 17.42 |
| 500+ | $ 0.096 | $ 48.00 |
| 3,000+ | $ 0.087 | $ 261.00 |
| 6,000+ | $ 0.0816 | $ 489.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~16V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 80uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV431A, B and C series are precision low voltage shunt regulators that are programmable over a wide voltage range of 1.24 V to 16 V. The TLV431A series features a guaranteed reference accuracy of ±1.0% at 25°C and ±2.0% over the entire industrial temperature range of -40°C to 85°C. The TLV431B series features higher reference accuracy of ±0.5% and ±1.0% respectively. For the TLV431C series, the accuracy is even higher. It is ±0.2% and ±1.0% respectively. These devices exhibit a sharp low current turn−on characteristic with a low dynamic impedance of 0.20 Ω over an operating current range of 100 μA to 20 mA. This combination of features makes this series an excellent replacement for zener diodes in numerous applications circuits that require a precise reference voltage. When combined with an optocoupler, the TLV431A/B/C can be used as an error amplifier for controlling the feedback loop in isolated low output voltage (3.0 V to 3.3 V) switching power supplies. These devices are available in economical TO−92−3 and micro size TSOP−5 and SOT−23−3 packages.
Features
- Programmable Output Voltage Range of 1.24 V to 16 V
- Voltage Reference Tolerance ±1.0% for A Series, ±0.5% for B Series and ±0.2% for C Series
- Sharp Low Current Turn−On Characteristic
- Low Dynamic Output Impedance of 0.20 Ω from 100 μA to 20 mA
- Wide Operating Current Range of 50 μA to 20 mA
- Micro Miniature TSOP−5, SOT−23−3 and TO−92−3 Packages
- NCV and SCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free and Halide−Free Devices
Applications
- Low Output Voltage (3.0 V to 3.3 V) Switching Power Supply Error Amplifier
- Adjustable Voltage or Current Linear and Switching Power Supplies
- Voltage Monitoring
- Current Source and Sink Circuits
- Analog and Digital Circuits Requiring Precision References
- Low Voltage Zener Diode Replacements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



