Korean Hroparts Elec K2-6639SP-I4SC-04
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K2-6639SP-I4SC-04 |
| LCSC Part # | C127507 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Tactile Switch SPST 250gf 8mm 6mm x 6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
29,880
29,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0502 $ 0.0462 | $ 0.46 |
100+ | $ 0.0391 $ 0.0360 | $ 3.60 |
300+ | $ 0.0336 $ 0.0310 | $ 9.30 |
1,000+ | $ 0.0294 $ 0.0271 | $ 27.10 |
5,000+ | $ 0.0261 $ 0.0241 | $ 120.50 |
10,000+ | $ 0.0244 $ 0.0225 | $ 225.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$