KDS DSX321G-16M
| Manufacturer | |
| MPN | DSX321G-16M |
| LCSC Part # | C127500 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Surface-mount crystal resonator / Crystal resonator in MHz band |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KDS | |
| Packaging | SMD3225-4P | |
| Operating Temperature | - | |
| Load Capacitance | - | |
| Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3225 size, compact, thin, lightweight SMD crystal resonator
- Thickness DSX321G (12MHz and above): 0.75mm
- Thickness DSX321G (below 12MHz): 0.85mm
- Excellent heat resistance, high precision, high reliability (also supports long-term aging for communication applications: ±1x10⁻⁶/year, ±3x10⁻⁶/5 years)
- Wide frequency range starting from low frequencies of 7.9~64MHz
- Moisture-proof packaging management required, moisture sensitivity level: LEVEL1 (IPC/JEDEC J-STD-033)
- Compliant with AEC-Q200
- Full lead-free products also available
- Suitable for industrial equipment (frequency-temperature characteristics: ±50x10⁻⁶/-40~+105℃)
Applications
AI Translation
- Communication equipment, DVCs, DSCs, PCs, and other compact devices
- Automotive wireless devices (Bluetooth, WLAN, GPS/GNSS), keyless entry systems, security devices, multimedia equipment, and other automotive applications
- Industrial equipment
In-Stock: 3,225
3,225 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2501 | $ 1.25 |
| 50+ | $ 0.196 | $ 9.80 |
| 150+ | $ 0.1729 | $ 25.94 |
| 500+ | $ 0.144 | $ 72.00 |
| 3,000+ | $ 0.1311 | $ 393.30 |
| 6,000+ | $ 0.1234 | $ 740.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



