LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5013300900 product image
  • 5013300900 thumbnail 1
  • 5013300900 thumbnail 2
  • 5013300900 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5013300900RoHS

Manufacturer
MPN
5013300900
LCSC Part #
C127359
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 9POS 1mm SINGLE ROW
Datasheetpdf iconMOLEX 5013300900
Custom CablesMOQ 1pc
In-Stock: 37,190
37,190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.077$ 0.77
100+$ 0.062$ 6.20
300+$ 0.0545$ 16.35
1,000+$ 0.0489$ 48.90
5,000+$ 0.0444$ 222.00
10,000+$ 0.0422$ 422.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
Pins Structure1x9P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row9
Row Spacing-
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.