LRC LBC856BLT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LBC856BLT1G |
| LCSC Part # | C12734 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 65V 100mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 65V 100mA 100MHz 225mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,250 
6,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0141 | $ 0.71 |
500+ | $ 0.0112 | $ 5.60 |
3,000+ | $ 0.0096 | $ 28.80 |
6,000+ | $ 0.0086 | $ 51.60 |
24,000+ | $ 0.0078 | $ 187.20 |
51,000+ | $ 0.0073 | $ 372.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$