TAI-TECH FCI1608F-1R0K
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | FCI1608F-1R0K |
| LCSC Part # | C127300 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 25mA 600mΩ 0603 |
| Description | 25mA 1uH ±10% 600mΩ 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0084 | $ 0.42 |
500+ | $ 0.0066 | $ 3.30 |
1,500+ | $ 0.0055 | $ 8.25 |
4,000+ | $ 0.0049 | $ 19.60 |
24,000+ | $ 0.0043 | $ 103.20 |
48,000+ | $ 0.0041 | $ 196.80 |
Standard Packaging 4000/Full
Reel | ||