ST LM2902PT
| Manufacturer | |
| MPN | LM2902PT |
| LCSC Part # | C127072 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Low-power bipolar operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 1.3MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -15V~-1.5V;1.5V~15V | |
| Rail to Rail | Rail-to-Rail Input | |
| Single Supply | 3V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This circuit consists of four independent, high-gain operational amplifiers (op amps) which employ internal frequency compensation and are specifically designed for automotive and industrial control systems. The device operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low-power supply current drain is independent from the power supply voltage magnitude.
Features
- Wide gain bandwidth: 1.3 MHz
- Input common-mode voltage range includes negative rail
- Large voltage gain: 100 dB
- Supply current per amplifier: 375 μA
- Low input bias current: 20 nA
- Low input offset current: 2 nA
- Wide power supply range: Single supply: 3 V to 30 V; Dual supplies: ± 1.5 V to ± 15 V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2586 | $ 1.29 |
| 50+ | $ 0.2015 | $ 10.08 |
| 150+ | $ 0.177 | $ 26.55 |
| 500+ | $ 0.1465 | $ 73.25 |
| 2,500+ | $ 0.1329 | $ 332.25 |
| 5,000+ | $ 0.1247 | $ 623.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 1.3MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -15V~-1.5V;1.5V~15V | |
| Rail to Rail | Rail-to-Rail Input | |
| Single Supply | 3V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This circuit consists of four independent, high-gain operational amplifiers (op amps) which employ internal frequency compensation and are specifically designed for automotive and industrial control systems. The device operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low-power supply current drain is independent from the power supply voltage magnitude.
Features
- Wide gain bandwidth: 1.3 MHz
- Input common-mode voltage range includes negative rail
- Large voltage gain: 100 dB
- Supply current per amplifier: 375 μA
- Low input bias current: 20 nA
- Low input offset current: 2 nA
- Wide power supply range: Single supply: 3 V to 30 V; Dual supplies: ± 1.5 V to ± 15 V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



