UTC UT2302G-AE3-R
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | UT2302G-AE3-R |
| LCSC Part # | C127042 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 2.4A SOT-23 |
| Description | N-Channel 20V 2.4A 1.25W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
130 
130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0448 | $ 0.45 |
100+ | $ 0.0359 | $ 3.59 |
300+ | $ 0.0314 | $ 9.42 |
3,000+ | $ 0.027 | $ 81.00 |
6,000+ | $ 0.0243 | $ 145.80 |
9,000+ | $ 0.023 | $ 207.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$