TI TPD12S521DBTR
| Manufacturer | |
| MPN | TPD12S521DBTR |
| LCSC Part # | C126920 |
| Packaging | TSSOP-38-4.4mm |
| Customer # | |
| Key Attributes | Single-Chip HDMI Transmitter Port Protection and Interface Device |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | TSSOP-38-4.4mm | |
| Interface | HDMI | |
| Voltage - Supply | 5V~5.5V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 130uA;5uA | |
| Quiescent Supply Current | - | |
| Data Rate | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPD12S521 is a single-chip electro-static discharge (ESD) circuit protection device for the highdefinition multimedia interface (HDMI) transmitter port. While providing ESD protection with transient voltage suppression (TVS) diodes, the TVS protection adds little or no additional glitch in the high-speed differential signals. The high-speed transition minimized differential signaling (TMDS) ESD protection lines add only 0.8-pF capacitance. The low-speed control lines offer voltage-level shifting to eliminate the need for an external voltage levelshifter IC. The control line TVS diodes add 3.5-pF capacitance to the control lines. The 38-pin DBT package offers a seamless layout routing option to eliminate the routing glitch for the differential signal pairs. The DBT package pitch (0.5 mm) matches with the HDMI connector pitch. In addition, the pin mapping follows the same order as the HDMI connector pin mapping. The TPD12S521 provides an on-chip current limiting switch with output ratings of 55 mA at pin 38. This enables HDMI receiver detection even when the receiver device is powered off.
Features
- IEC 61000-4-2 Level 4 ESD Protection
- ±8-kV Contact Discharge on External Lines
- Single-Chip ESD Solution for HDMI Driver
- On-Chip Current Regulator with 55-mA Current Output
- Supports All HDMI 1.3 and HDMI 1.4b Data Rates
- -3 dB Frequency >3 GHz
- 0.8-pF Capacitance for the High Speed TMDS Lines
- 0.05-pF Matching Capacitance Between the Differential Signal Pair
- 38-Pin TSSOP Provides Seamless Layout Option with HDMI Connector
- Backdrive Protection TMDS_D[2:0]+/– TMDS_CK+/- CE_REMOTE_OUT DDC_DAT_OUT DDC_CLK_OUT HOTPLUG_DET_OUT
- Lead-Free Package
Applications
- PCs
- Consumer Electronics
- Set-Top Boxes
- DVD Players
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8496 | $ 0.85 |
| 10+ | $ 0.7129 | $ 7.13 |
| 30+ | $ 0.6446 | $ 19.34 |
| 100+ | $ 0.5762 | $ 57.62 |
| 500+ | $ 0.5355 | $ 267.75 |
| 1,000+ | $ 0.5144 | $ 514.40 |
Standard Packaging2000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



