LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HiTrend Tech (Shanghai) HT5017 product image
  • HT5017 thumbnail 1
  • HT5017 thumbnail 2
  • HT5017 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HiTrend Tech (Shanghai) HT5017RoHS

Manufacturer
MPN
HT5017
LCSC Part #
C126779
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
ARM Cortex-M0 39.32MHz 43 LQFP-64(10x10) Microcontrollers RoHS
Datasheetpdf iconHiTrend Tech (Shanghai) HT5017
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9167$ 1.92
10+$ 1.6346$ 16.35
30+$ 1.4589$ 43.77
160+$ 1.2783$ 204.53
480+$ 1.1961$ 574.13
960+$ 1.1607$ 1114.27
1,920+$ 1.1478$ 2203.78
4,000+$ 1.1381$ 4552.40
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerHiTrend Tech (Shanghai)
PackagingLQFP-64(10x10)
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
Program Storage Size128KB
CPU CoreARM Cortex-M0
CPU Maximum Speed39.32MHz
Number of I/O43

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

HT501X is a low-power, high-performance single-phase power metering SoC chip. It integrates a 32-bit ARM core, 128K flash, 8K SRAM, a hardware EMU module supporting anti-tampering function for phase loss, a high-precision RTC module with temperature self-compensation function, and an LCD driver. It provides a highly integrated single-chip solution for single-phase multi-functional and anti-tampering power meters.

Features

AI Translation
  • Operating voltage range: 2.0V~5.5V
  • Operating temperature range: -40°C~85°C
  • Lead-free green package
  • Based on ARM 32-bit Cortex-M0 CPU Core, supports Thumb-2 instruction set, includes NVIC and scalable debug technology
  • Memory resources: 128K Flash + 512 bytes Information Block, 8K SRAM
  • High-speed system clock: PLL multiplication mode with wait states, max CPU frequency 39.32MHz; without wait states, max CPU frequency 19.66MHz
  • Low system power consumption: minimum 3.7μA in standby mode (Hold mode), minimum 2.9μA in sleep mode (Sleep mode)
  • Power monitoring function with internal switching between external system supply VSYS and battery input VBAT
  • Built-in 9.5MHz HRC and 32KHz LRC with multi-channel clock detection
  • Supports SW debug protocol
  • RTC module: external 32K low-frequency crystal with integrated resistor/capacitor and automatic temperature compensation; built-in RTC temperature curve digital compensation coefficients for full temperature range RTC compensation without user software intervention; auxiliary RTC: when external OSC crystal stops, system can switch to internal low-frequency RC for timekeeping
  • High-accuracy temperature sensor TPS: temperature sensor consistency better than ±0.5°C over -40°C ~ +85°C range
  • LCD: supports 4COM, 6COM, 8COM LCD display, SEG interface supports up to 43 segments
  • Up to 6 UART channels, with 2 channels multiplexed for hardware ISO 7816 protocol
  • WDT module cannot be disabled in normal mode, ensuring reliable system operation
  • Built-in hardware AES/GHASH encryption/decryption algorithm
  • Built-in DMA
  • Built-in key scan, supports 1×4, 2×4, 3×4, 4×4 keyboard scanning
  • Supports I²C, SPI, TIMER CC & PWM
  • Active energy measurement error less than 0.1%, dynamic range greater than 5000:1, supports IEC62053-21, IEC62053-22, IEC62053-23
  • Three-channel Σ-Δ ADC, simultaneous output of metering parameters for two measurement channels, flexible anti-tamper functionality
  • Provides active power, reactive power, apparent power, active energy, reactive energy, and apparent energy
  • Supports active, reactive, and apparent pulse output with accessible pulse count registers
  • Provides high-accuracy RMS values, frequency, ADC waveform data, and other metering parameters
  • Supports SAG and PEAK functions
  • Multiple energy accumulation mode options
  • Software calibration for gain error and phase error
  • Configurable anti-creep function for each of the two metering channels
  • Supports EMU low-power mode: EMU low-power operating frequency configurable at 204.8KHz or 32KHz, supports anti-tamper metering for neutral line loss and live line loss, continuous low-power metering, system power consumption better than 650μA
  • Supports DC metering