LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ADI AD8034ARTZ-REEL7 product image
  • AD8034ARTZ-REEL7 thumbnail 1
  • AD8034ARTZ-REEL7 thumbnail 2
  • AD8034ARTZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8034ARTZ-REEL7RoHS

Manufacturer
MPN
AD8034ARTZ-REEL7
LCSC Part #
C126682
Packaging
SOT-23-8
Customer #
Key Attributes
FastFET Op Amps
Datasheetpdf iconADI AD8034ARTZ-REEL7
In-Stock: 3,004
3,004 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.5938$ 5.9345$ 5.93
10+$ 5.7441$ 5.1697$ 51.70
30+$ 4.761$ 4.2849$ 128.55
100+$ 4.2499$ 3.8250$ 382.50
500+$ 4.0139$ 3.6126$ 1806.30
1,000+$ 3.9081$ 3.5173$ 3517.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOT-23-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate80V/us
FeaturesHigh capacitive load driving
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current1pA
Output Current40mA
Noise density(eN)11nV/√Hz@100kHz
Maximum Power Supply Range (Vdd-Vss)24V
Input Offset Voltage Drift(Vos TC)4uV/℃
Gain Bandwidth Product80MHz
Quiescent Current3.3mA
Rail to RailRail-to-rail output
Single Supply24V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AD8033/AD8034 FastFET amplifiers are voltage feedback amplifiers with FET inputs, offering ease of use and excellent performance. The AD8033 is a single amplifier and the AD8034 is a dual amplifier. The AD8033/AD8034 FastFET op amps offer significant performance improvements over other low cost FET amps, such as low noise (11 nV/√Hz and 0.7 fA/√Hz) and high speed 80 MHz bandwidth and 80 V/μs slew rate. With a wide supply voltage range from 5 V to 24 V and fully operational on a single supply, the AD8033/AD8034 amplifiers work in more applications than similarly priced FET input amplifiers. In addition, the AD8033/AD8034 have rail-to-rail outputs for added versatility. Despite their low cost, the amplifiers provide excellent overall performance. They offer a high common-mode rejection of -100 dB, low input offset voltage of 2 mV maximum, and low noise of 11 nV/√Hz. The AD8033/AD8034 amplifiers only draw 3.3 mA/amplifier of quiescent current while having the capability of delivering up to 40 mA of load current. They are rated to work over the industrial temperature range of -40°C to +85°C without a premium over commercial grade products.

Features

AI Translation
  • FET input amplifier 1 pA typical input bias current
  • Very low cost
  • High speed 80 MHz, -3 dB bandwidth (G=+1), 80 V/μs slew rate (G=+2)
  • Low noise 11 nV/√Hz (f=100 kHz), 0.7 fA/√Hz (f=100 kHz)
  • Wide supply voltage range: 5 V to 24 V
  • Low offset voltage: 1 mV typical
  • Single-supply and rail-to-rail output
  • High common-mode rejection ratio: -100 dB
  • Low power: 3.3 mA/amplifier typical supply current
  • No phase reversal
  • Small packaging: 8-lead SOIC, 8-lead SOT-23, and 5-lead SC70

Applications

AI Translation
  • Instrumentation
  • Filters
  • Level shifting
  • Buffering