YXC Crystal Oscillators X322516MOB4SI
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | X322516MOB4SI |
| LCSC Part # | C12668 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 12pF SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions: 3.20x2.50x0.70 mm
- Standard Frequency: 8~64 MHz
- High accuracy and frequency stability
- Reduced EMI
Applications
AI Translation
- IoT
- Smart wearables
- Communications
In-Stock: 30,000
30,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0972 | $ 0.49 |
| 50+ | $ 0.0782 | $ 3.91 |
| 150+ | $ 0.0684 | $ 10.26 |
| 500+ | $ 0.0604 | $ 30.20 |
| 3,000+ | $ 0.0499 | $ 149.70 |
| 6,000+ | $ 0.048 | $ 288.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions: 3.20x2.50x0.70 mm
- Standard Frequency: 8~64 MHz
- High accuracy and frequency stability
- Reduced EMI
Applications
AI Translation
- IoT
- Smart wearables
- Communications
C12668 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



