onsemi MBR230LSFT1G
| Manufacturer | |
| Mfr. Part # | MBR230LSFT1G |
| LCSC Part # | C126673 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-123FL |
| Description | Diode 30V 2A Surface Mount SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,055
8,055
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1995 | $ 1.00 |
50+ | $ 0.1619 | $ 8.10 |
150+ | $ 0.1457 | $ 21.86 |
500+ | $ 0.1256 | $ 62.80 |
3,000+ | $ 0.0892 | $ 267.60 |
6,000+ | $ 0.0838 | $ 502.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$