LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC7915CTG product image
  • MC7915CTG thumbnail 1
  • MC7915CTG thumbnail 2
  • MC7915CTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC7915CTGRoHS

Manufacturer
MPN
MC7915CTG
LCSC Part #
C126458
Packaging
TO-220
Customer #
Key Attributes
1.0 A negative voltage regulator
Datasheetpdf icononsemi MC7915CTG
In-Stock: 1,216
1,216 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.516$ 0.52
10+$ 0.4057$ 4.06
50+$ 0.3359$ 16.80
100+$ 0.2775$ 27.75
500+$ 0.2516$ 125.80
1,000+$ 0.2353$ 235.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingTO-220
Output Voltage15V
Number of Outputs1
Operating Temperature0℃~+125℃
Supply Current (Iq)-
Output ConfigurationNegative
Operating Voltage35V
Output Current1A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The MC7900 series of fixed output negative voltage regulators are intended as complements to the popular MC7800 series devices. These negative regulators are available in the same seven−voltage options as the MC7800 devices. In addition, one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. Available in fixed output voltage options from -5.0 V to -24 V, these regulators employ current limiting, thermal shutdown, and safe−area compensation − making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 1.0 A.

Features

AI Translation
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Available in 2% Voltage Tolerance (See Ordering Information)
  • Pb−Free Package May be Available. The G−Suffix Denotes a Pb−Free Lead Finish