PTC PT6961
| Manufacturer |
PTC
Asian Brands |
| Mfr. Part # | PT6961 |
| LCSC Part # | C126422 |
| Package | SOP-32-300mil |
| Customer # | |
| Description | 350kHz~650kHz 17 SOP-32-300mil LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | PTC | |
| Package | SOP-32-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 23 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7019 | $ 0.70 |
10+ | $ 0.5754 | $ 5.75 |
23+ | $ 0.5121 | $ 11.78 |
92+ | $ 0.4504 | $ 41.44 |
Standard Packaging 23/Full
Tube | ||