LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM RB501V-40TE-17 product image
  • RB501V-40TE-17 thumbnail 1
  • RB501V-40TE-17 thumbnail 2
  • RB501V-40TE-17 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM RB501V-40TE-17RoHS

Manufacturer
MPN
RB501V-40TE-17
LCSC Part #
C126313
Packaging
SOD-323F
Customer #
Key Attributes
DIODE SCHOTTKY 45V SOD-323F
Datasheetpdf iconROHM RB501V-40TE-17
In-Stock: 3,050
3,050 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0709$ 0.71
100+$ 0.0552$ 5.52
300+$ 0.0474$ 14.22
3,000+$ 0.0416$ 124.80
6,000+$ 0.0369$ 221.40
9,000+$ 0.0345$ 310.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerROHM
PackagingSOD-323F
Voltage - DC Reverse (Vr) (Max)45V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)550mV@100mA
Reverse Leakage Current (Ir)30uA@10V
Non-Repetitive Peak Forward Surge Current1A
Current - Rectified100mA