muRata GCM21BR70J106KE22L
| Manufacturer | |
| MPN | GCM21BR70J106KE22L |
| LCSC Part # | C126230 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 10uF 6.3V X7R 0805 |
| Datasheet | muRata GCM21BR70J106KE22L |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
In-Stock: 9,180
9,180 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1437 | $ 0.72 |
| 50+ | $ 0.1205 | $ 6.03 |
| 150+ | $ 0.1089 | $ 16.34 |
| 500+ | $ 0.1001 | $ 50.05 |
| 3,000+ | $ 0.081 | $ 243.00 |
| 6,000+ | $ 0.0775 | $ 465.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
C126230 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL21B106KQQNNNE | Samsung Electro-Mechanics | 0805 | 129,970 | $0.0709 $0.0716 | ||
| JMK212AB7106KGHT | Taiyo Yuden | 0805 | 39,200 | $ 0.1298 | ||
| GCM21BR70J106KE22K | muRata | 0805 | 9,580 | $ 0.0761 | ||
| 0805B106K6R3NT | FH | 0805 | 5,060 | $0.1059 $0.1069 | ||
| C0805C106K9RACAUTO | KEMET | 0805 | 3,340 | $ 0.1039 | ||
| AC0805KKX7R5BB106 | YAGEO | 0805 | 2,520 | $ 0.4065 | ||
| GRM21BR70J106KA73K | muRata | 0805 | 1,890 | $ 0.0529 | ||
| MCASJ21GAB7106KTNA01 | Taiyo Yuden | 0805 | 800 | $ 0.0438 | ||
| JMK212AB7106KG-T | Taiyo Yuden | 0805 | 680 | $ 0.0399 | ||
| C0805C106K9RACTU | KEMET | 0805 | 585 | $ 0.1044 | ||
| CC0805KKX7R5BB106 | YAGEO | 0805 | 440 | $ 0.0613 | ||
| 08056C106KAT2A | Kyocera AVX | 0805 | 0 | $ 0.0984 | ||
| CL21B106KQQNNNG | Samsung Electro-Mechanics | 0805 | 0 | $ 0.1222 | ||
| CS2012X7R106K6R3NRE | SAMWHA | 0805 | 0 | $ 0.0272 | ||
| JMK212B7106KG-T | Taiyo Yuden | 0805 | 0 | $ 0.0575 | ||
| JMJ212CB7106KGHT | Taiyo Yuden | 0805 | 0 | $ 0.0958 | ||
| CGA4J1X7R0J106KT0Y0E | TDK | 0805 | 0 | $ 0.0889 | ||
| CGA4J1X7R0J106K125AC | TDK | 0805 | 0 | $ 0.0546 | ||
| CGA0805X7R106K6R3MT | HRE | 0805 | 0 | $ 0.0374 | ||
| 0805B106K6R3CT | Walsin | 0805 | 0 | $ 0.0543 |



