TI CC2640F128RGZR
| Manufacturer | |
| Mfr. Part # | CC2640F128RGZR |
| LCSC Part # | C126176 |
| Package | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | SimpleLink Bluetooth Low Energy Wireless MCU |
| Description | IC RF TXRX ISM ZigBee 2400MHz~2483.5MHz VQFN-48-EP(7x7) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Package | VQFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
14
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.837 | $ 2.84 |
10+ | $ 2.4079 | $ 24.08 |
30+ | $ 2.1388 | $ 64.16 |
100+ | $ 1.8649 | $ 186.49 |
500+ | $ 1.7399 | $ 869.95 |
1,000+ | $ 1.686 | $ 1686.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$