LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PowTech(CR-PowTech(Shanghai)) PT4115EE89E product image
  • PT4115EE89E thumbnail 1
  • PT4115EE89E thumbnail 2
  • PT4115EE89E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PowTech(CR-PowTech(Shanghai)) PT4115EE89ERoHS

Manufacturer
MPN
PT4115EE89E
LCSC Part #
C126161
Packaging
SOT-89-5
Customer #
Key Attributes
Step-down High Brightness LED Driver
Datasheetpdf iconPowTech(CR-PowTech(Shanghai)) PT4115EE89E
In-Stock: 14,025
14,025 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2321$ 1.16
50+$ 0.1829$ 9.15
150+$ 0.1618$ 24.27
500+$ 0.1355$ 67.75
2,500+$ 0.1262$ 315.50
4,000+$ 0.1192$ 476.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerPowTech(CR-PowTech(Shanghai))
PackagingSOT-89-5
Output Voltage-
FeaturesLED open-circuit protection;Over-Temperature Protection (OTP)
Frequency - Switching1kHz~1MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
TopologyBuck
Number of Channels1
TypeDC-DC
Output Current1.5A
Constant Current Accuracy3%
Voltage - Input(DC)6V~50V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The PT4115E is a continuous conduction mode inductive step-down converter, designed for driving single or multiple series connected LED efficiently from a voltage source higher than the total LED chain voltage. The device operates from an input supply between 6V and 50V and provides an externally adjustable output current of up to 1.5A. The PT4115E includes the power switch and a high-side output current sensing circuit, which uses an external resistor to set the nominal average output current, and a dedicated DIM input accepts either a DC voltage or a wide range of pulsed dimming. Applying a voltage of 0.3V or lower to the DIM pin turns the output off and switches the device into a low current standby state. The PT4115E is available in SOT89-5 package.

Features

AI Translation
  • Simple low parts count
  • Wide input voltage range: 6V to 50V
  • High efficiency (up to 97%)
  • Up to 1.5A output current
  • Single pin on/off and brightness control using DC voltage or PWM
  • Up to 1MHz switching frequency
  • Typical 3% output current accuracy
  • Inherent open-circuit LED protection
  • Inherent Rcs open protection
  • High-Side Current Sense
  • Hysteretic Control: No need compensation
  • Adjustable Constant LED Current
  • Thermal shutdown

Applications

AI Translation
  • Low voltage halogen replacement LEDs
  • Automotive lighting
  • Low voltage industrial lighting
  • LED back-up lighting
  • Illuminated signs
  • SELV lighting
  • LCD TV backlighting